2. Test & Measurement
                                                                                                3. Spectrometers
                                                                                                Imprimer la page

                                                                                                AFBR-S20M2DUV

                                                                                                MINIATURE SPECTROMETER, CCD/375NM, 1.97"

                                                                                                BROADCOM
                                                                                                BROADCOM AFBR-S20M2DUV
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantBROADCOM
                                                                                                Réf. FabricantAFBR-S20M2DUV
                                                                                                Code Commande90AK4667
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                1 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 21h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+3 330,43 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                3 330,43 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                BROADCOM
                                                                                                FabricantBROADCOM
                                                                                                Réf. FabricantAFBR-S20M2DUV
                                                                                                Code Commande90AK4667
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Wavelength Min185nm
                                                                                                Wavelength Max375nm
                                                                                                Spectral Resolution0.5nm
                                                                                                Detector TypeCCD
                                                                                                Focal Length50mm
                                                                                                Optical InterfaceSMA Connector
                                                                                                Digital InterfaceSPI, UART, USB
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (12-Jan-2017)

                                                                                                Aperçu du produit

                                                                                                AFBR-S20M2DUV is a Qmini deepUV miniature USB spectrometer that comes with comprehensive on-board processing and evaluation for mobile applications and embedded solutions. It covers a wide range from the low ultraviolet range of 185 to 375nm. The Qmini's small design enables tight integration and various customizations to suit a large number of OEM requirements where space is limited. Broadcom spectrometer is an ideal tool for many optical measurement applications, such as light analysis, chemical research, raman spectroscopy, color measurement, quality control, counterfeit detection, environmental analysis, forensic analysis, system integration and process control and monitoring.

                                                                                                • Typical spectral resolution (FWHM) of 0.5nm, blaze wavelength of 300nm
                                                                                                • Miniature design, high spectral resolution
                                                                                                • High sensitivity and dynamic range
                                                                                                • Exceptional thermal stability
                                                                                                • 2500-pixel linear CCD sensor
                                                                                                • Optical input via an SMA fiber connector or a free focused beam
                                                                                                • USB 2.0 (high speed), UART, and SPI communication interfaces
                                                                                                • Four I/O channels for external triggering, shutter control, and general-purpose I/O (GPIO)
                                                                                                • Calibration data stored in internal memory, Full processing of spectra in the device
                                                                                                • Averaging and smoothing, internal buffering of up to 2000 spectra without pixel binning

                                                                                                Spécifications techniques

                                                                                                Wavelength Min

                                                                                                185nm

                                                                                                Spectral Resolution

                                                                                                0.5nm

                                                                                                Focal Length

                                                                                                50mm

                                                                                                Digital Interface

                                                                                                SPI, UART, USB

                                                                                                SVHC

                                                                                                No SVHC (12-Jan-2017)

                                                                                                Wavelength Max

                                                                                                375nm

                                                                                                Detector Type

                                                                                                CCD

                                                                                                Optical Interface

                                                                                                SMA Connector

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (12-Jan-2017)
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.