2. Test & Measurement
                                                                                                  3. Spectrometers
                                                                                                  Imprimer la page

                                                                                                  AFBR-S20W2NI

                                                                                                  Spectrometer, 700 nm, 1030 nm, 0.5 nm, CCD, 75 mm, SMA Connector

                                                                                                  BROADCOM
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  BROADCOM AFBR-S20W2NI
                                                                                                  FabricantBROADCOM
                                                                                                  Réf. FabricantAFBR-S20W2NI
                                                                                                  Code Commande93AK8265
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  7 En Stock

                                                                                                  Vous en voulez davantage ?

                                                                                                  expédition le jour même
                                                                                                  Commande avant 21h  avec expédition standard
                                                                                                  QuantitéPrix
                                                                                                  1+5 380,580 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  5 380,58 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  BROADCOM
                                                                                                  FabricantBROADCOM
                                                                                                  Réf. FabricantAFBR-S20W2NI
                                                                                                  Code Commande93AK8265
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Wavelength Min700nm
                                                                                                  Wavelength Max1030nm
                                                                                                  Spectral Resolution0.5nm
                                                                                                  Detector TypeCCD
                                                                                                  Focal Length75mm
                                                                                                  Optical InterfaceSMA Connector
                                                                                                  Digital InterfaceSPI, UART, USB
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Aperçu du produit

                                                                                                  AFBR-S20W2NI is a Qwave NIR spectrometer. It is a compact USB spectrometer with high resolution and sensitivity for NIR measurements from 700 to 1030nm. With its focal length of 75mm, the Qwave spectrometer offers technical specifications normally found in much larger spectrometers. It features high optical resolution and sensitivity, dynamic range and thermal stability. Combined with our unique spectroscopy software, Waves, it's the ideal spectroscopic instrument for all applications that require high performance in a compact design. Broadcom spectrometer is an ideal tool for many optical measurement applications, such as light analysis, chemical research, raman spectroscopy, color measurement, quality control, counterfeit detection, environmental analysis, forensic analysis, system integration and process control and monitoring.

                                                                                                  • Typical spectral resolution (FWHM) of 0.5nm, blaze wavelength of 800nm
                                                                                                  • Miniature design, high spectral resolution
                                                                                                  • High sensitivity and dynamic range
                                                                                                  • Exceptional thermal stability
                                                                                                  • 3648-pixel linear CCD sensor
                                                                                                  • Optical input via an SMA fiber connector or a free focused beam
                                                                                                  • USB 2.0 (high speed), UART, and SPI communication interfaces
                                                                                                  • Up to four I/O channels for external triggering, shutter control, and general-purpose I/O (GPIO)
                                                                                                  • Calibration data stored in internal memory, Full processing of spectra in the device
                                                                                                  • Averaging and smoothing, internal buffering of up to 2000 spectra without pixel binning

                                                                                                  Spécifications techniques

                                                                                                  Wavelength Min

                                                                                                  700nm

                                                                                                  Spectral Resolution

                                                                                                  0.5nm

                                                                                                  Focal Length

                                                                                                  75mm

                                                                                                  Digital Interface

                                                                                                  SPI, UART, USB

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Wavelength Max

                                                                                                  1030nm

                                                                                                  Detector Type

                                                                                                  CCD

                                                                                                  Optical Interface

                                                                                                  SMA Connector

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                  SVHC :No SVHC (12-Jan-2017)