2. Test & Measurement
                                                                                                  3. Temperature Measurement & Thermal Imaging
                                                                                                  4. IR Thermometers
                                                                                                  Imprimer la page

                                                                                                  T-SCAN 750

                                                                                                  Temperature Scanning Entry System, Non-Contact, +32°C to +45°C, 0.5 °C, 10 °C, 40 °C

                                                                                                  AMPHENOL ADVANCED SENSORS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  AMPHENOL ADVANCED SENSORS T-SCAN 750
                                                                                                  AMPHENOL ADVANCED SENSORS T-SCAN 750
                                                                                                  AMPHENOL ADVANCED SENSORS T-SCAN 750
                                                                                                  AMPHENOL ADVANCED SENSORS T-SCAN 750
                                                                                                  AMPHENOL ADVANCED SENSORS T-SCAN 750
                                                                                                  FabricantAMPHENOL ADVANCED SENSORS
                                                                                                  Réf. FabricantT-SCAN 750
                                                                                                  Code Commande83AH1617
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 3 semaine(s)

                                                                                                  Informations produit

                                                                                                  AMPHENOL ADVANCED SENSORS
                                                                                                  FabricantAMPHENOL ADVANCED SENSORS
                                                                                                  Réf. FabricantT-SCAN 750
                                                                                                  Code Commande83AH1617
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Temperature Measuring Range+32°C to +45°C
                                                                                                  Accuracy0.5°C
                                                                                                  Operating Temperature Min10°C
                                                                                                  Operating Temperature Max40°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (07-Jul-2017)

                                                                                                  Aperçu du produit

                                                                                                  Advance IR® TSCAN-750 Temperature Scanning Entry System combines traditional infrared (IR) temperature measurement with face recognition. Simple operation requires that the user stands in front of the device, and within one second, their identity and body temperature are automatically logged and recorded. After the user’s identity is authenticated and a normal body temperature is recorded, the user is granted entry/access to pass. If the user’s body temperature exceeds a normal value, the system will automatically alarm and prohibit passage. Relay output allows control of remote entry hardware. Remote cloud access allows storage of multiple images of a single person, for example, with or without PPE, glasses, hats, etc. Access can be granted based on temperature, verified facial identity or both. Relay output is provided allowing direct activation of electronic locks and remote entry doors.

                                                                                                  • Full and partial facial recognition with capability to detect a user while wearing a face mask
                                                                                                  • Accurate, fast response, non-contact forehead temperature scanning with high temperature alarms
                                                                                                  • Connects to secure gate entry systems
                                                                                                  • Various modes of operation for use in a wide range of settings, including workplaces, educational facilities, sports venues, retail stores, and airports
                                                                                                  • HTML user interface for data access on a local network for use by employers and educational campuses.
                                                                                                  • Individual record keeping of time (entry/exit) and attendance with body temperature readings
                                                                                                  • Quick Screening Mode enables user access when individual data records are not required

                                                                                                  Spécifications techniques

                                                                                                  Temperature Measuring Range

                                                                                                  +32°C to +45°C

                                                                                                  Operating Temperature Min

                                                                                                  10°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Accuracy

                                                                                                  0.5°C

                                                                                                  Operating Temperature Max

                                                                                                  40°C

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (07-Jul-2017)
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
                                                                                                  Corporate Responsibility