Temperature Measurement & Thermal Imaging :
434 produit(s) trouvé(s)Trouvez une vaste gamme de Temperature Measurement & Thermal Imaging dans Newark Électronique Canada, notamment Thermal Imaging Cameras, Thermometers, IR Thermometers, Temperature Testing Kits, Infrared (IR) Windows. Nous stockons une large gamme de Temperature Measurement & Thermal Imaging provenant des plus grands fabricants mondiaux, notamment : Flir, Fluke, Omega, TME & Testo.
Afficher
Acheteur
Ingénieur
Fabricant
Temperature Min
Kit Contents
Viewing Aperture Diameter
Temperature Measuring Range
Thermocouple Type
Field of View (H X V)
Product Range
IP Rating
Accuracy %
Temperature Max
IR Resolution
NEMA Rating
External Height
Current Measure AC / DC Max
Operating Temperature Min
Thermal Sensitivity (NETD)
For Use With
External Width
Operating Temperature Max
Emballage
Catégories
Temperature Measurement & Thermal Imaging
(434)
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 736,690 $ | - | - | 68mm | - | - | - | C Range | IP65 | - | - | - | NEMA 3, 12 | - | - | - | - | IR Fusion compatible | - | - | ||||||
Each | 1+ 821,480 $ | - | - | - | -250°C to +1372°C | E, J, K, T | - | 50 Series II | - | - | - | - | - | 173mm | - | - | - | - | 86mm | 900°C | ||||||
Each | 1+ 847,890 $ | - | - | - | -40°C to +800°C | - | - | Fluke 560 Series | - | 1% | - | - | - | - | - | 0°C | - | - | - | 50°C | ||||||
Each | 1+ 369,740 $ | - | - | 73mm | - | - | - | - | IP65 | - | - | - | NEMA 4, 12 | - | - | - | - | CorDEX TC7000 Series Thermal Imagers | - | - | ||||||
Each | 1+ 451,740 $ | - | - | - | -40°C to +550°C | - | - | Fluke 560 Series | - | 1% | - | - | - | - | - | 0°C | - | - | - | 50°C | ||||||
Each | 1+ 959,090 $ | - | - | 89mm | - | - | - | C Range | IP65 | - | - | - | NEMA 3, 12 | - | - | - | - | IR Fusion compatible | - | - | ||||||
Each | 1+ 205,710 $ | - | - | - | -30°C to +500°C | - | - | Fluke 60 Series | - | 1.5% | - | - | - | - | - | 0°C | - | - | - | 50°C | ||||||
Each | 1+ 654,680 $ | - | - | - | -210°C to +1000°C | - | - | 50 Series II | - | - | - | - | - | 173mm | - | - | - | - | 86mm | - | ||||||
Each | 1+ 1 032,760 $ | - | - | - | -210°C to +1767°C | - | - | Fluke 50 Series | - | - | - | - | - | 173mm | - | - | - | - | 86mm | - | ||||||
Each | 1+ 885,420 $ | - | - | - | -210°C to +1767°C | - | - | Fluke 50 Series | - | - | - | - | - | 173mm | - | - | - | - | 86mm | - | ||||||
Each | 1+ 486,490 $ | - | - | 43mm | - | - | - | - | IP65 | - | - | - | NEMA 3, 12 | - | - | - | - | Fluke IR Instruments | - | - | ||||||
Each | 1+ 6,120 $ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ 411,430 $ | - | - | - | -200°C to +1372°C | - | - | Fluke Connect 3000 Series | - | - | - | - | - | 16.5cm | - | - | - | - | 6.35cm | - | ||||||
Each | 1+ 721,410 $ | - | - | 89mm | - | - | - | FLIR IRW Series | IP67 | - | - | - | NEMA 4, 12 | - | - | - | - | Electrical IR Inspections | - | - | ||||||
Each | 1+ 1 265,430 $ | - | - | 87.63mm | - | - | - | Fluke CV Series | IP67 | - | - | - | NEMA 4, 12 | - | - | - | - | Westinghouse Accutrol 200 Indoor/Outdoor Panels | - | - | ||||||
Each | 1+ 305,670 $ | - | - | - | -50°C to +1370°C | - | - | HH500 Series | - | - | - | - | - | 192mm | - | - | - | - | 91mm | - | ||||||
Each | 1+ 199,720 $ | - | - | - | -200°C to +1372°C | - | - | - | - | - | - | - | - | 185mm | - | - | - | - | 65mm | - | ||||||
Each | 1+ 440,620 $ | - | - | - | -30°C to +600°C | - | - | Fluke 60 Series | - | 1% | - | - | - | - | - | 0°C | - | - | - | 50°C | ||||||
Each | 1+ 596,310 $ | -20°C | - | - | - | - | 55° x 43° | FLIR ONE Pro Series | - | - | 400°C | 160 x 120 | - | - | - | - | - | - | - | - | ||||||
91AH9442 | Each | 1+ 12 508,610 $ | -20°C | - | - | - | - | 24° x 18° | Exx Series | - | - | 650°C | 320 x 240 | - | - | - | - | 0.04K | - | - | - | |||||
15AJ1856 | Each | 1+ 9 702,190 $ | -20°C | - | - | - | - | 42° x 30° | - | - | - | 550°C | 384 x 288 | - | - | - | - | 0.04K | - | - | - | |||||
Each | 1+ 286,890 $ | - | - | - | -200°C to +800°C | - | - | - | - | - | - | - | - | 160mm | - | - | - | - | 83mm | - | ||||||
Each | 1+ 241,500 $ | - | - | - | -200°C to +1372°C | - | - | - | - | - | - | - | - | 185mm | - | - | - | - | 65mm | - | ||||||
Each | 1+ 658,860 $ | -25°C | - | - | - | - | 57° x 44° | - | - | - | 380°C | 160 x 120 | - | - | - | - | 0.07K | - | - | - | ||||||
Each | 1+ 32,630 $ 25+ 30,330 $ 50+ 28,040 $ 100+ 25,760 $ 200+ 23,470 $ Plus de tarifs | - | - | - | -50°C to +750°C | - | - | - | - | - | - | - | - | 128mm | - | - | - | - | 61mm | - | ||||||