| Quantité | Prix |
|---|---|
| 1+ | 525,410 $ |
Informations produit
Aperçu du produit
FLUKE-116/62 MAX+ is a 116/62 MAX+ Technician’s combo kit best in a versatile, rugged multimeter and a fast-acting, general purpose clamp meter. The Fluke 116 comes with the Fluke 80BK-A integrated DMM temperature probe. The microamp function allows flame sensor measurement down to 0.1 microamps. The AutoV/LoZ function prevents false readings caused by ghost voltage. The Fluke 116 also has a large white LED backlight for work in poorly lit areas. It measures resistance, continuity, frequency, and capacitance and provides Min/Max/Average readings with elapsed time to record signal fluctuations. Fluke 116 multimeters are independently tested for safe use in CAT III 600V environments. The Fluke 62 MAX+ infrared thermometer is everything you'd want in your toolbox. It is small in size, extremely accurate and yet easy to use. It is also IP54 rated for dust and water resistance. Precise yet rugged enough to take a 3-meter drop.
- Low input impedance helps prevent false readings due to ghost voltage
- Work in poorly lit areas with the large white LED backlit display
- True-rms voltage and current for accurate measurements on non-linear loads
- Measures 10 A directly (20 A overload for 30-seconds) without a current clamp
- Resistance, continuity, frequency and capacitance
- Fluke 62 MAX+: measure -30°C to 650°C (-22°F to 1202°F)
- Fluke 62 MAX+: IP54 rating for water resistance and dust proof
- Fluke 62 MAX+: strong enough to withstand a 3m drop, no worry even if you work from a ladder
- Fluke 62 MAX+: lightweight, clips to your tool belt or belt loop or easily fits into your tool box
- Dual lasers: 62 MAX+ has dual lasers to help you identify area to be measured
Contenu
Fluke 116 HVAC multimeter with temperature and microamps, Fluke 62 MAX+ infrared thermometer.
Spécifications techniques
-
No SVHC (15-Jun-2015)
-
Documents techniques (3)
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
Certificat de conformité du produit