2. Test & Measurement
                      3. Temperature Measurement & Thermal Imaging
                      4. Thermal Imaging Cameras
                      Imprimer la page

                      TI-120GTS-A

                      Thermal Imager, 20 °C, 60 °C, 384 x 288, 0.05 °C, 28° x 21°, 3.2 mm

                      OMEGA TI-120GTS-A
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantOMEGA
                      Réf. FabricantTI-120GTS-A
                      Code Commande71AH5951
                      Gamme de produitTI-120GTS-Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
                      Article dangereux : un temps de transport supplémentaire sera peut-être à prévoir pour cet article. Il n'y aura aucune conséquence sur la livraison des autres articles de votre commande.
                      Ni annulation ni retour possible
                      QuantitéPrix
                      1+11 161,870 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      11 161,87 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantOMEGA
                      Réf. FabricantTI-120GTS-A
                      Code Commande71AH5951
                      Gamme de produitTI-120GTS-Series
                      Fiche technique

                      Data Sheet

                      Temperature Min20°C
                      Temperature Max60°C
                      IR Resolution384 x 288
                      Thermal Sensitivity (NETD)0.05°C
                      Field of View (H X V)28° x 21°
                      IR Focus Distance Min3.2mm
                      Image Capture Frequency50Hz
                      Manufacturer Warranty2 Years
                      Product RangeTI-120GTS-Series
                      SVHCNo SVHC (17-Jan-2022)

                      Aperçu du produit

                      TI-120GTS from Omega Engineering is a group temperature screening system with face detection for accurate body temperature measurements. Thermal imager with AI integrated software is perfect for single and multi-person human body temperature screening. The integrated face detection easily identifies multiple individuals simultaneously and measures their body temperature. The face detection also prevents false readings from other objects that may be hot like a cup of coffee or hot food. The high stability and accuracy of this device combined with the large detection distance maximizes screening throughput and safety. Note: Items required for use incllude a PC or laptop and camera tripod, which are not included.

                      • Adjustable threshold with visual and audible alarms make it easy to detect higher than normal temperatures
                      • Superior stability and face detection minimize false alarms
                      • Intelligent AI adapts to changes in ambient temperature with real time adjustments
                      • Face detection technology allows for multiple people to be screened simultaneously
                      • Measurements can be taken from as far as 10.5 feet away, allowing the user to still exercise safe distancing
                      • Laptop and tripod needed for installation, not included

                      Applications

                      Safety, Test & Measurement

                      Contenu

                      Complete kit includes Omega 384 x 288 pixel Thermal Imaging Camera, visible light camera, USB connecting cables for each (two available USB ports requried), AC power supply/charger, weatherproof hard carry case and free software download.

                      Spécifications techniques

                      Temperature Min

                      20°C

                      IR Resolution

                      384 x 288

                      Field of View (H X V)

                      28° x 21°

                      Image Capture Frequency

                      50Hz

                      Product Range

                      TI-120GTS-Series

                      Temperature Max

                      60°C

                      Thermal Sensitivity (NETD)

                      0.05°C

                      IR Focus Distance Min

                      3.2mm

                      Manufacturer Warranty

                      2 Years

                      SVHC

                      No SVHC (17-Jan-2022)

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Produits de remplacement pour TI-120GTS-A

                      1 produit trouvé

                      Produits associés

                      3 produit(s) trouvé(s)

                      Législation et Questions environnementales

                      US ECCN:6A003B4B
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (17-Jan-2022)
                      Télécharger le certificat de conformité du produit

                      Certificat de conformité du produit

                      Produit dangereux:LITH