Imprimer la page
Informations produit
FabricantFLIR
Réf. FabricantFLIR E50Copie
Code Commande32T8715
Gamme de produitE Series
Fiche technique
Temperature Min-20°C
Temperature Max650°C
IR Resolution240 x 180
Thermal Sensitivity (NETD)0.05°C
Field of View (H X V)25° x 19°
IR Focus Distance Min400mm
Image Capture Frequency60Hz
Manufacturer Warranty2 Years
Product RangeE Series
SVHCNo SVHC (17-Dec-2015)
Aperçu du produit
Troubleshoot more efficiently, create detailed reports easier, and share images and findings faster with FLIR's latest E-Series thermal imagers. Featuring a fresh array of imaging, communication, and productivity tools to help you get more done in a day.
- Overlay thermal images onto digital scenes for extra location documentation
- Add up to 3 box areas and 3 moveable spots using the touchscreen
- 3.1MP resolution provides clear visible light reference pictures
- MSX thermal image enhancement
- Connect an E-Series camera to smartphones and tablets with our Wi-Fi app
- 1 Year manufacturer warranty
Applications
Test & Measurement, Maintenance & Repair, Imaging, Video & Vision
Contenu
Hard transport case, Infrared camera with lens, Battery, FLIR Tools download card, Handstrap, Memory card, Power supply, incl. multi-plugs, Printed documentation, USB cable, User documentation CD-ROM and Video cable
Spécifications techniques
Temperature Min
-20°C
IR Resolution
240 x 180
Field of View (H X V)
25° x 19°
Image Capture Frequency
60Hz
Product Range
E Series
Temperature Max
650°C
Thermal Sensitivity (NETD)
0.05°C
IR Focus Distance Min
400mm
Manufacturer Warranty
2 Years
SVHC
No SVHC (17-Dec-2015)
Documents techniques (2)
Produits associés
6 produit(s) trouvé(s)
Législation et Questions environnementales
US ECCN:6A993
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :No SVHC (17-Dec-2015)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit