2. Test & Measurement
                                                                                                  3. Temperature Measurement & Thermal Imaging
                                                                                                  4. Thermal Imaging Cameras
                                                                                                  Imprimer la page

                                                                                                  63903-0403

                                                                                                  Thermal Imager, -20 °C, 550 °C, 320 x 240, 0.05 °C, 45° x 34°, 50 cm

                                                                                                  FLIR
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  FLIR 63903-0403
                                                                                                  FabricantFLIR
                                                                                                  Réf. Fabricant63903-0403
                                                                                                  Code Commande82AH3031
                                                                                                  Gamme de produitEX Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 10 semaine(s)

                                                                                                  Informations produit

                                                                                                  FLIR
                                                                                                  FabricantFLIR
                                                                                                  Réf. Fabricant63903-0403
                                                                                                  Code Commande82AH3031
                                                                                                  Gamme de produitEX Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Temperature Min-20°C
                                                                                                  Temperature Max550°C
                                                                                                  IR Resolution320 x 240
                                                                                                  Thermal Sensitivity (NETD)0.05°C
                                                                                                  Field of View (H X V)45° x 34°
                                                                                                  IR Focus Distance Min50cm
                                                                                                  Image Capture Frequency9Hz
                                                                                                  Manufacturer Warranty2 Years, 10 Years
                                                                                                  Product RangeEX Series
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Aperçu du produit

                                                                                                  E8-XT is an infrared camera with MSX® & WI-FI. It is the perfect tool for quickly locating and diagnosing electrical, mechanical, and building problems, thanks to its 76,800 (320 x 240) pixel infrared detector and expanded, -20°C to 550°C (-4°F to 1022°F) temperature range. FLIR MSX® image enhancement provides extraordinary thermal imaging detail, while the built-in Wi-Fi allows users to quickly connect with the FLIR Tools® Mobile app for sharing images and sending reports easily from any location.

                                                                                                  • Fully automatic and focus-free, 3” 320 × 240 color LCD display
                                                                                                  • Accurately measure your target using center spot or max/min area box
                                                                                                  • Navigate easily to on-screen settings, image modes, measurement tools using simple button controls
                                                                                                  • Activate MSX to enhance IR images with visual detail for better perspective and interpretation
                                                                                                  • Records standard JPEGs with embedded temperature data for easy sharing with clients
                                                                                                  • Wi-Fi connectivity to mobile devices via the FLIR Tools Mobile app
                                                                                                  • Rapid Wi-Fi or USB image transfer for documentation
                                                                                                  • Image analysis and editing, plus report creation, through FLIR Tools
                                                                                                  • IP54 enclosure provides a high level of protection against dust and water
                                                                                                  • Camera size (L × W × H) is 9.6 × 3.7 × 5.5inch

                                                                                                  Contenu

                                                                                                  Infrared camera, Hard transport case, Battery, USB cable, Power supply/charger with EU, UK, US and Australian plugs, Printed documentation.

                                                                                                  Spécifications techniques

                                                                                                  Temperature Min

                                                                                                  -20°C

                                                                                                  IR Resolution

                                                                                                  320 x 240

                                                                                                  Field of View (H X V)

                                                                                                  45° x 34°

                                                                                                  Image Capture Frequency

                                                                                                  9Hz

                                                                                                  Product Range

                                                                                                  EX Series

                                                                                                  Temperature Max

                                                                                                  550°C

                                                                                                  Thermal Sensitivity (NETD)

                                                                                                  0.05°C

                                                                                                  IR Focus Distance Min

                                                                                                  50cm

                                                                                                  Manufacturer Warranty

                                                                                                  2 Years, 10 Years

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:6A993A
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :À déterminer
                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                  SVHC :No SVHC (17-Dec-2015)