2. Test & Measurement
                                                                                                3. Temperature Measurement & Thermal Imaging
                                                                                                4. Thermal Imaging Cameras
                                                                                                Imprimer la page

                                                                                                TG267

                                                                                                Thermal Imager, MSX, -25 °C, 380 °C, 160 x 120, 0.07 K, 57° x 44°, 300 mm

                                                                                                FLIR
                                                                                                FLIR TG267
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantFLIR
                                                                                                Réf. FabricantTG267
                                                                                                Code Commande40AH1830
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                26 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 21h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+658,860 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                658,86 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                FLIR
                                                                                                FabricantFLIR
                                                                                                Réf. FabricantTG267
                                                                                                Code Commande40AH1830
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Temperature Min-25°C
                                                                                                Temperature Max380°C
                                                                                                IR Resolution160 x 120
                                                                                                Thermal Sensitivity (NETD)0.07K
                                                                                                Field of View (H X V)57° x 44°
                                                                                                IR Focus Distance Min300mm
                                                                                                Image Capture Frequency8.7Hz
                                                                                                Manufacturer Warranty2 Years
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Dec-2015)

                                                                                                Aperçu du produit

                                                                                                The TG267 takes you beyond the limitations of single-spot IR thermometers, allowing you to see the hot and cold spots that can indicate serious issues. Examine everything from electrical connections to mechanical breakdowns quickly and accurately. Handheld thermal camera reduces diagnostic time while simplifying reporting and long-term monitoring of equipment and systems throughout a facility. Multi-Spectral Dynamic Imaging (MSX®) improves image clarity by embossing visual scene details on thermal images, providing added context to help you accurately target potential faults and troubleshoot repairs. Record images to monitor maintenance history and reassure your customer that problems have been resolved.

                                                                                                • 160 × 120 IR pixel imager (19,200 pixels)
                                                                                                • Wide temperature range: -25°C to 380°C (-13°F to 716°F)
                                                                                                • Contact-measurement readings with the included Type-K thermocouple (up to 260°C/500°F)
                                                                                                • Identify the exact area that you’re measuring using the bullseye laser pointer
                                                                                                • Diagnose problems faster with FLIR-patented MSX image enhancement
                                                                                                • Display and capture thermal or visual images with temperature readings
                                                                                                • Compare before-and-after stored images with FLIR Tools® software to demonstrate the problem and your fix
                                                                                                • View thermal images in your preferred color palette on the bright 2.4-inch color display
                                                                                                • Work safely and worry-free knowing that the thermal imager can withstand a 2-meter drop
                                                                                                • Peer into the darkness and hard-to-reach areas with the bright LED flashlight
                                                                                                • Upload measurement and images in the field via a METERLiNK® connection to the FLIR Tools mobile app
                                                                                                • Rely on the security of the world-class FLIR 2-10 warranty
                                                                                                • Simple user interface
                                                                                                • Bluetooth® connectivity
                                                                                                • Storage for up to 50,000 images
                                                                                                • Rechargeable Li-ion battery

                                                                                                Applications

                                                                                                Test & Measurement, Thermal Management, Facility Maintenance

                                                                                                Contenu

                                                                                                Camera, wrist strap lanyard, USB cable, pouch, thermocouple, printed documentation

                                                                                                Spécifications techniques

                                                                                                Temperature Min

                                                                                                -25°C

                                                                                                IR Resolution

                                                                                                160 x 120

                                                                                                Field of View (H X V)

                                                                                                57° x 44°

                                                                                                Image Capture Frequency

                                                                                                8.7Hz

                                                                                                Product Range

                                                                                                -

                                                                                                Temperature Max

                                                                                                380°C

                                                                                                Thermal Sensitivity (NETD)

                                                                                                0.07K

                                                                                                IR Focus Distance Min

                                                                                                300mm

                                                                                                Manufacturer Warranty

                                                                                                2 Years

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2015)

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                Operating Instructions EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:6A993
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (17-Dec-2015)
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.