2 Vous pouvez réserver des unités dès maintenant
Quantité | Prix |
---|---|
1+ | 1 693,330 $ |
Informations produit
Aperçu du produit
HH42A digital thermometer is the most recent addition to a series of instruments based upon our high precision temperature measurement system technology. This instrument provides the accuracy and resolution needed to meet the measurement needs of a precision laboratory or critical process control and testing functions. Free software is included enabling users to start recording, charting, and storing data in a familiar file format on their PC within minutes of opening the box. A well-defined command set and output data format allows users to easily connect computer systems to the thermometer to create custom displays and report formats.
- Ultra-high accuracy and resolution digital thermistor thermometer with USB interface
- Temperature range from -20 to 130°C (-4 to 266°F)
- °C/°F selectable
- HOLD and min/max function
- Auto power-off
- Low battery indication
- Powered by 9V battery
- Includes NIST traceable calibration certificate
Spécifications techniques
-20°C to +130°C
-
HH40 Series
-
-
No SVHC (17-Jan-2022)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit