| Quantité | Prix |
|---|---|
| 1+ | 751,100 $ |
Informations produit
Aperçu du produit
HH147AU is a 2-channel thermometer with data logging capabilities and a capacity of 14,000 records. It offers an wide array of value added features including: accepting 7 different thermocouple types, large backlit LCD with 5-digits, dual displays (T1, T2 or T1-T2) with the maximum reading of 9999.9, relative (REL) measurement, selectable °C/°F/K units, stores 300 readings manually, max/min/avg/time and data hold functions, auto power-off with disable function, and hi/lo audible alarm functions. A USB PC serial interface is also included for connection.
- Thermocouple types K, J, T, E, R, S, N
- Dimension is 155 L x 56 W x 40 D mm (6.10 x 2.20 x 1.57")
Contenu
2-channel thermometer with data logging, 9V battery, soft carrying case, 2 type K T/C’s, Power adapter, USB cable, CD and operator’s manual.
Spécifications techniques
-250°C to +1767°C
56mm
-
155mm
38mm
No SVHC (17-Jan-2022)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit