2. Test & Measurement
                                                                                                3. Test Equipment Accessories
                                                                                                4. Laboratory Equipment & Accessories
                                                                                                5. Stands
                                                                                                Imprimer la page

                                                                                                FGS-220VC

                                                                                                Laboratory Stand, 885 mm, 7.87mm x 5.91mm, FGS-VC Series

                                                                                                SHIMPO INSTRUMENTS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                SHIMPO INSTRUMENTS FGS-220VC
                                                                                                FabricantSHIMPO INSTRUMENTS
                                                                                                Réf. FabricantFGS-220VC
                                                                                                Code Commande44X2644
                                                                                                Gamme de produitFGS-VC Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 3 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+8 131,500 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                8 131,50 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                SHIMPO INSTRUMENTS
                                                                                                FabricantSHIMPO INSTRUMENTS
                                                                                                Réf. FabricantFGS-220VC
                                                                                                Code Commande44X2644
                                                                                                Gamme de produitFGS-VC Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Capacity-
                                                                                                Height Min-
                                                                                                Height Max885mm
                                                                                                Plate Size7.87mm x 5.91mm
                                                                                                Product RangeFGS-VC Series
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The FGS-220VC from Shimpo Instruments is a motorized force test stand with PC control & data logging. Motorized force test stand is designed to provide accurate and repeatable results for tension, compression, break and cycle performance tests in various applications. It features servo gear head and ball screw for precise movement control. The simple keypad combined with the intuitive on screen operation guides the user through setting up each test. Users can perform standard tests in several automatic or manually selected modes as well as choose higher-end capabilities with the additional dwell time, adjustable acceleration, plus user-defined tests with up to 5 programmed set points. The FGS-VC's are flexible as they can be operated by keypad or through a PC via FGT-VC software which includes data collection, graphing and statistical analysis. The FGT-VC software program allows graphing of force versus distance and ability to compare several tests on single graph.

                                                                                                • Software allows hands off operation, reduces training time, user errors, speeds up tests
                                                                                                • Wide speed range means only one stand required for a majority of testing needs
                                                                                                • Easy install force gauge bracket allows for multiple test ranges to be quickly used on one stand
                                                                                                • Comparator function provides instant pass/fail result allowing for usage on production lines
                                                                                                • Large measurement area plus tall 15.75"(400mm) travel distance allow large, unique part to be tested
                                                                                                • Precise and consistent 0.40-15.75"/min (10-400mm/min) adjustable speed
                                                                                                • Combining with FGE or FGV force gauges with the stand, overload limit communication is achieved
                                                                                                • Four modes of operation includes manual, jog, single cycle, continuous
                                                                                                • 120VAC/240VAC selectable power, temperature limits range from 32°F to 113°F (0°C to 45°C)
                                                                                                • Dimension is 11.81 x 34.84 x 19.69" (300 x 885 x 500mm), USB communication, dot-matrix LCD 4 digit

                                                                                                Contenu

                                                                                                FGS-220VC motorized force test stand with PC control & data logging, USB cable, Force gauge communication cable, Gauge/plate mounting accessories.

                                                                                                Spécifications techniques

                                                                                                Capacity

                                                                                                -

                                                                                                Height Max

                                                                                                885mm

                                                                                                Product Range

                                                                                                FGS-VC Series

                                                                                                Height Min

                                                                                                -

                                                                                                Plate Size

                                                                                                7.87mm x 5.91mm

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit