Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantPEAK ELECTRONIC DESIGN
Réf. FabricantRJA11Copie
Code Commande50AC8677
Accessory TypePair of RJ11 to RJ45 Adapters
For Use WithPeak Atlas IT Cable Network Analyser UTP05
Product Range-
SVHCNo SVHC (17-Jan-2023)
Aperçu du produit
A pair of very high quality adapters that allow you to test RJ11 style connectors with the Atlas IT Cable Analyser (Model UTP05). Suitable for 2, 4 and 6 wire RJ11 cable types. These are best used in conjunction with firmware 3.8 or later (earlier versions will work fine but won't be specifically displayed by name). 2 adapters are supplied so that both ends of an RJ11 type cable run can be converted to RJ45 for plugging into the Atlas IT and a terminator.
- RJ11 Socket: 2, 4 and 6 pin compatible.
- RJ45 Socket: 2, 4, 6 and 8 pin compatible
- Connection pattern: 2-7 (RJ45) connected to 1-6 (RJ11), lines 1 & 8 not connected on RJ45.
- Contact material: Gold flash
Spécifications techniques
Accessory Type
Pair of RJ11 to RJ45 Adapters
Product Range
-
For Use With
Peak Atlas IT Cable Network Analyser UTP05
SVHC
No SVHC (17-Jan-2023)
Documents techniques (2)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :No SVHC (17-Jan-2023)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit