2. Test & Measurement
                                                                                                  3. Test Equipment Accessories
                                                                                                  4. Test Equipment Adapters
                                                                                                  Imprimer la page

                                                                                                  BCM-038-MICTOR-0000

                                                                                                  Test Accessory, MICTOR Bug Katcher Adapter, Logic Analyzers & Oscilloscopes

                                                                                                  EMULATION TECHNOLOGY
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  EMULATION TECHNOLOGY BCM-038-MICTOR-0000
                                                                                                  FabricantEMULATION TECHNOLOGY
                                                                                                  Réf. FabricantBCM-038-MICTOR-0000
                                                                                                  Code Commande42J8498
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 4 semaine(s)

                                                                                                  Informations produit

                                                                                                  EMULATION TECHNOLOGY
                                                                                                  FabricantEMULATION TECHNOLOGY
                                                                                                  Réf. FabricantBCM-038-MICTOR-0000
                                                                                                  Code Commande42J8498
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Accessory TypeMICTOR Bug Katcher Adapter
                                                                                                  For Use WithLogic Analyzers & Oscilloscopes
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Aperçu du produit

                                                                                                  The BCM-038-MICTOR-0000 is a MICTOR Bug Katcher Adapter for use with logic analyzers and oscilloscopes. This new Bug Katcher allows designers easy access and probing capability for individual and hard to reach signals in high-speed electronic designs. Using these connectors with a logic analyzer or an oscilloscope reduce capacitive input loading and improve isolation between adjacent channels. Users simply unplug the Agilent probe from their test setup and plug in either the Samtec or MICTOR Bug Katcher adapter. Each Bug Katcher adapter is manufactured with 0.025-inch square test points on the top to connect an oscilloscope to individual signals, the Samtec or MICTOR connector on the bottom connects to the target board and an additional Samtec or MICTOR connector is mounted on the side of the Bug Katcher adapter to connect to the Agilent logic analyzer.

                                                                                                  • Samtec and MICTOR connectors ensure a one-step secure and easy attachment
                                                                                                  • Test points also provide quick connection of test cable assemblies or test probes
                                                                                                  • 4-layer PCB with ground plane for reduced noise and cross talk
                                                                                                  • Each signal pin number is silk-screened on the probe adapter for easy signal identification

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Spécifications techniques

                                                                                                  Accessory Type

                                                                                                  MICTOR Bug Katcher Adapter

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Logic Analyzers & Oscilloscopes

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Non
                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                  SVHC :No SVHC (17-Dec-2015)