KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Test & Measurement
                                                                                                3. Test Leads & Test Probes
                                                                                                4. Current / Clamp Test Probes
                                                                                                Imprimer la page

                                                                                                CT2

                                                                                                Current Probe, SMA Jack, Earth Ground Mounting Stud, 36 A

                                                                                                TEKTRONIX
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                TEKTRONIX CT2
                                                                                                FabricantTEKTRONIX
                                                                                                Réf. FabricantCT2
                                                                                                Code Commande11B2402
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                59 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 18h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+1 918,200 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                1 918,20 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                TEKTRONIX
                                                                                                FabricantTEKTRONIX
                                                                                                Réf. FabricantCT2
                                                                                                Code Commande11B2402
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Meter Side ConnectorSMA Jack
                                                                                                Probe Side ConnectorEarth Ground Mounting Stud
                                                                                                Current Range Max36A
                                                                                                Current Range Min-
                                                                                                For Use WithTektronix TDS694C, TDS794D, and TDS7000 Series Oscilloscopes
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The CT2 from Tektronix is an AC current probe. It is designed for permanent or semi-permanent in-circuit installation. The probe consists of a current transformer and an interconnecting cable. The current transformers have a small hole through which a current carrying conductor is passed during circuit assembly. The P6041 probe cable provides the connection between CT2 Current Transformers and a BNC oscilloscope input. A 50 ohm termination is required to terminate the cable when connected to a high-impedance (1Mohm) oscilloscope input. One probe cable can be used to monitor several current transformers that have been wired into a circuit. Typical applications include data storage read channel design, silicon characterization, high-frequency analogue design, ESD testing, signal injection, differential current measurements, single-shot low rep-rate pulse measurements and propagation delay measurements.

                                                                                                • Typical bandwidth is 1.2KHz to 200MHz
                                                                                                • Rise time is 500ps, sensitivity (into 50 ohm) is 1mV/mA, accuracy is ±3%
                                                                                                • Magnetizing inductance is 7μH, leakage inductance is 1nH, insertion impedance is 0.5ohm at 100MHz
                                                                                                • Maximum bare wire size is 16AWG
                                                                                                • Maximum bare wire voltage is 175VRMS CAT I
                                                                                                • Maximum peak pulse current is 36A
                                                                                                • Propagation delay is 6.1ns
                                                                                                • Fits into dense, closely-spaced circuit designs
                                                                                                • UL3111-2-032, CSA1010.2.032, EN61010-2-032, IEC61010-2-032 safety standards

                                                                                                Applications

                                                                                                Industrial, Test & Measurement

                                                                                                Contenu

                                                                                                AC Current probe, User Manual and P6041 Interconnect Cable.

                                                                                                Spécifications techniques

                                                                                                Meter Side Connector

                                                                                                SMA Jack

                                                                                                Current Range Max

                                                                                                36A

                                                                                                For Use With

                                                                                                Tektronix TDS694C, TDS794D, and TDS7000 Series Oscilloscopes

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Probe Side Connector

                                                                                                Earth Ground Mounting Stud

                                                                                                Current Range Min

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (2)

                                                                                                Enhanced Product Overview EN

                                                                                                Technical Data Sheet EN

                                                                                                Produits de remplacement pour CT2

                                                                                                1 produit trouvé

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Y-Ex

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit