2. Test & Measurement
                                                                                                  3. Test Leads & Test Probes
                                                                                                  4. Current / Clamp Test Probes
                                                                                                  Imprimer la page

                                                                                                  TCP202A

                                                                                                  Current Probe, TekProbe Interface, Current Clamp, 15 A, 10 mA, Tektronix TDS Series Oscilloscopes

                                                                                                  TEKTRONIX
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  TEKTRONIX TCP202A
                                                                                                  FabricantTEKTRONIX
                                                                                                  Réf. FabricantTCP202A
                                                                                                  Code Commande24W8886
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  TEKTRONIX
                                                                                                  FabricantTEKTRONIX
                                                                                                  Réf. FabricantTCP202A
                                                                                                  Code Commande24W8886
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Meter Side ConnectorTekProbe Interface
                                                                                                  Probe Side ConnectorCurrent Clamp
                                                                                                  Current Range Max15A
                                                                                                  Current Range Min10mA
                                                                                                  For Use WithTektronix TDS Series Oscilloscopes
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Produits de remplacement pour TCP202A

                                                                                                  4 produit(s) trouvé(s)

                                                                                                  Aperçu du produit

                                                                                                  The TCP202A is a high-performance easy-to-use AC/DC Current Probe designed for use with a variety of oscilloscopes. The TCP202A is designed for direct connection to oscilloscopes with the TekProbe™ probe interface. This AC/DC current probe provides sufficient performance to support 50MHz measurement system bandwidth. The TCP202A provides a maximum 15A DC + peak AC measurement range. This probe also provides excellent accuracy to current levels as low as 10mA, important for meeting today's challenging current measurement needs.

                                                                                                  • Easy to use and accurate AC/DC current measurements
                                                                                                  • DC to <gt/>50MHz Bandwidth
                                                                                                  • Core jaw diameter of 5mm (0.2")
                                                                                                  • Accurately measures current levels as low as 10mA per division
                                                                                                  • High accuracy with typically less than 1% DC gain error
                                                                                                  • Split-core construction allows easy circuit connection
                                                                                                  • Low noise and DC drift
                                                                                                  • 15A DC + Peak AC maximum current capability
                                                                                                  • 50A Peak pulse current capability
                                                                                                  • Connects directly to oscilloscopes with the TekProbe™ interface
                                                                                                  • Provides automatic units scaling and readout on the oscilloscope display
                                                                                                  • Degauss button and thumbwheel for DC offset adjustment

                                                                                                  Applications

                                                                                                  Power Management, Industrial, Consumer Electronics, Communications & Networking, Motor Drive & Control, Automotive, Avionics

                                                                                                  Remarques

                                                                                                  Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

                                                                                                  Spécifications techniques

                                                                                                  Meter Side Connector

                                                                                                  TekProbe Interface

                                                                                                  Current Range Max

                                                                                                  15A

                                                                                                  For Use With

                                                                                                  Tektronix TDS Series Oscilloscopes

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Probe Side Connector

                                                                                                  Current Clamp

                                                                                                  Current Range Min

                                                                                                  10mA

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (4)

                                                                                                  Enhanced Product Overview EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Product Page EN

                                                                                                  Operating Instructions EN

                                                                                                  Produits associés

                                                                                                  1 produit trouvé

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Y-Ex

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :To Be Advised
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
                                                                                                  Corporate Responsibility