2. Test & Measurement
                                                                                                  3. Test Leads & Test Probes
                                                                                                  4. Oscilloscope Test Probes - Voltage / Frequency
                                                                                                  Imprimer la page

                                                                                                  PICOCONNECT 442

                                                                                                  Oscilloscope Probe, D9 Connector, Differential, 10 MHz, 1 kV, 25:1

                                                                                                  PICO TECHNOLOGY
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  PICO TECHNOLOGY PICOCONNECT 442
                                                                                                  FabricantPICO TECHNOLOGY
                                                                                                  Réf. FabricantPICOCONNECT 442
                                                                                                  Code Commande12AC7128
                                                                                                  Gamme de produitPicoScope 4444 Series
                                                                                                  Egalement appeléPQ087
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 15 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+304,410 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  304,41 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  PICO TECHNOLOGY
                                                                                                  FabricantPICO TECHNOLOGY
                                                                                                  Réf. FabricantPICOCONNECT 442
                                                                                                  Code Commande12AC7128
                                                                                                  Gamme de produitPicoScope 4444 Series
                                                                                                  Egalement appeléPQ087
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Oscilloscope Probe FunctionDifferential
                                                                                                  Bandwidth10MHz
                                                                                                  Input Voltage Max1kV
                                                                                                  Test Probe Attenuation25:1
                                                                                                  For Use WithPico Technology PicoScope 4444 Series Differential USB Oscilloscopes
                                                                                                  Product RangePicoScope 4444 Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Aperçu du produit

                                                                                                  The PICOCONNECT 442 from Pico Technology is a 1000V CAT II 25:1 differential probe (1000V CAT III). This 25:1 attenuating probe that enables the PicoScope 4444 differential oscilloscope to measure large amplitude voltages up to ±1000V or voltages with large common mode offset. Such voltages are found in electrical power converters, inverters, motor speed controls, switch mode power supplies and many other devices. The probe is fitted with the Pico D9 connector for use exclusively with the PicoScope 4444 differential oscilloscope, upon connection it is automatically identified by the scope as a 25:1 probe and scales the vertical axis in PicoScope 6 software with correct probe attenuation. The probe body provides double insulated protection for the user for CAT ratings up to and including 1000V CAT III. The PicoConnect 442 probe is designed and tested to EN 61010-1:2010 general requirements and to EN 61010-2-030:2010 particular requirements for testing and measuring circuits.

                                                                                                  • Bandwidth (-3dB) of 10MHz, DC accuracy of ±2% plus scope accuracy
                                                                                                  • Input resistance of 16.7Mohm ± 1% each input to scope ground
                                                                                                  • ±2.5V, ±5V, ±12.5V, ±25V, ±50V, ±125V, ±250V, ±500V, ±1000V differential ranges
                                                                                                  • 125V (2.5V to 12.5V ranges) 1000V (25V to 1000V ranges) common mode ranges
                                                                                                  • 1 x red, 1 x black 4mm sockets, 1000V CAT III shrouded input connector
                                                                                                  • Cable length of 1.5m
                                                                                                  • D9(m) with screw locks output connector (only for connection to PicoScope 4444 oscilloscope)
                                                                                                  • Operating temperature range from 0°C to 45°C
                                                                                                  • Weight of <lt/> 200g, enclosure dimension of 118mm x 50mm x 28mm

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contenu

                                                                                                  TA266 PicoConnect 442 probe body with 1000V CAT III rated input, TA308 test lead 1000V CAT III black, TA309 test lead 1000V CAT III red, TA089 sprung hook 4mm 1000V CAT III shrouded black, TA090 sprung hook 4mm 1000V CAT III shrouded red.

                                                                                                  Avertissements

                                                                                                  To prevent compromise of the protection offered, avoid mechanical stress or tight bend radii for all CAT III rated accessories and the probe casing.

                                                                                                  Remarques

                                                                                                  To prevent injury or death, do not tamper with or disassemble the probe or its accessories. Internal damage will compromise the protection offered.

                                                                                                  Spécifications techniques

                                                                                                  Oscilloscope Probe Function

                                                                                                  Differential

                                                                                                  Input Voltage Max

                                                                                                  1kV

                                                                                                  For Use With

                                                                                                  Pico Technology PicoScope 4444 Series Differential USB Oscilloscopes

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Bandwidth

                                                                                                  10MHz

                                                                                                  Test Probe Attenuation

                                                                                                  25:1

                                                                                                  Product Range

                                                                                                  PicoScope 4444 Series

                                                                                                  Documents techniques (3)

                                                                                                  User Manual EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Application Note EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                  SVHC :No SVHC (25-Jun-2025)
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
                                                                                                  Corporate Responsibility