Informations produit
Aperçu du produit
CT4028A is a 39KV high voltage oscilloscope probe for use with both digital and analog oscilloscopes. It enables one to safely measure voltages up to 39KV DC or 27KV ACrms - now with a longer operating cycle. With new input circuitry, the probe can measure voltage above 30KV for up to 30 minutes before recommend removal. The original operating cycle was only 1 minute. The CT4028A features 1000x attenuation, a bandwidth up to 50MHz, plus features a full range of contact tips and ground connection alligator clips. With a compensation range of 10pF to 35pF, the probe is compatible with 1Mohm input oscilloscopes from all major manufacturers. Using the optional CT3197B impedance converter, the probe is DMM compatible.
- Improved usage time at high voltage
- Insulated BNC connection
- Hard-shell carrying case
- DMM compatible with optional BNC converter, CT3197B
- Two-year warranty
Spécifications techniques
High-Voltage Probe
39kV
Oscilloscopes
No SVHC (16-Jul-2019)
50MHz
1000x
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit