| Quantité | Prix |
|---|---|
| 1+ | 1 529,000 $ |
Informations produit
Aperçu du produit
The FPC-K7 from Rohde & Schwarz is a FPC spectrum analyser modulation analysis option. The R&S®FPC-K7 converts the R&S®FPC1000 into a modulation analyser for measuring the modulation quality of amplitude or frequency-modulated signals. The analogue demodulation display shows the waveform as well as a summary of measurement parameters such as carrier power, carrier offset, modulation index (depth) for AM signals, frequency deviation for FM signals, SINAD, THD etc. The modulation summary display provides user definable limits for each measurement. Demodulated audio is supported via the built-in speaker or the headphone jack. Basic digital modulation formats are used with many application examples near-field communications. The R&S®FPC1000 supports both ASK and FSK analysis. The digital modulation displays include trace, eye diagram, modulation error and symbol analysis.
- Easily verify the quality of the basic modulated signals with the R&S®FPC-K7 software option
Applications
Embedded Design & Development
Spécifications techniques
Modulation Analysis
FPC1000 Series
R&S FPC1000 Series Spectrum Analyzers
To Be Advised
Documents techniques (4)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit