2. Tools & Production Supplies
                                                                                                  3. Cleaning Tools & Accessories
                                                                                                  4. Swabs & Wipes
                                                                                                  5. Wipes
                                                                                                  Imprimer la page

                                                                                                  8241-WX25

                                                                                                  Wipes, Isopropyl Alcohol, Presaturated, 2.9 ml, Box of 25

                                                                                                  MG CHEMICALS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  MG CHEMICALS 8241-WX25
                                                                                                  FabricantMG CHEMICALS
                                                                                                  Réf. Fabricant8241-WX25
                                                                                                  Code Commande84AC8238
                                                                                                  Gamme de produit8241 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 2 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+33,680 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 5
                                                                                                  Multiple: 5
                                                                                                  168,40 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  MG CHEMICALS
                                                                                                  FabricantMG CHEMICALS
                                                                                                  Réf. Fabricant8241-WX25
                                                                                                  Code Commande84AC8238
                                                                                                  Gamme de produit8241 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Wipe MaterialBiodegradable Paper
                                                                                                  Wipe Width5"
                                                                                                  Wipe Length6"
                                                                                                  Product Range8241 Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Aperçu du produit

                                                                                                  8241-WX25 is a box of 70/30 isopropyl alcohol wipes for cleaning electronics. Each box contains 25 individually wrapped alcohol wipes and is made from a highly durable blend of wood pulp and polyester. These wipes are excellent at removing dust, fingerprints, oils, light greases, ink, and grime while being safe on plastics. They are excellent for cleaning cables, components, connectors, contacts, keypads, office equipment, production equipment, smartphones, and stencils. Since it is safe for paints, metals, and plastics, 8241 is widely used to clean a variety of electronic equipment and peripherals. Another use is to wash off harsh organic solvents like acetone that might damage the substrate surface. The liquid is fully miscible with water and a large variety of organic solvents, making it good at dissolving dirt, dust, greases, and light organic contaminants.

                                                                                                  • 70/30 isopropyl alcohol blend
                                                                                                  • Wipe size: 5” x 6”
                                                                                                  • Wipe density: 60 GSM
                                                                                                  • Lint free and tear resistant
                                                                                                  • Safe on plastics
                                                                                                  • CARB compliant (category and limit: electronics cleaner, 75%)
                                                                                                  • Suitable for use in food facilities as a non-food chemical

                                                                                                  Spécifications techniques

                                                                                                  Wipe Material

                                                                                                  Biodegradable Paper

                                                                                                  Wipe Length

                                                                                                  6"

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Wipe Width

                                                                                                  5"

                                                                                                  Product Range

                                                                                                  8241 Series

                                                                                                  Documents techniques (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Safety Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Non applicable
                                                                                                  Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                  SVHC :No SVHC (25-Jun-2025)
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
                                                                                                  Corporate Responsibility