2. Tools & Production Supplies
                      3. Materials Handling
                      4. Ropes, Slings & Chains
                      Imprimer la page

                      31-344

                      Pull Line, 2200 ft, 500 lb, White/Red, Powr-Fish Series

                      IDEAL 31-344
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantIDEAL
                      Réf. Fabricant31-344
                      Code Commande99B9158
                      Gamme de produitPowr-Fish Series
                      Découvrez tous les documents techniques
                      Impossible de récupérer les informations sur la disponibilité

                      Informations produit

                      FabricantIDEAL
                      Réf. Fabricant31-344
                      Code Commande99B9158
                      Gamme de produitPowr-Fish Series
                      TypePull Line
                      Effective Length2200ft
                      Circumference-
                      Carrying Capacity500lb
                      Product RangePowr-Fish Series
                      SVHCNo SVHC (08-Jul-2021)

                      Aperçu du produit

                      31-344 is a Powr-Fish® pull line in a bucket. It is white with red tracer for easy identification. It is a continuous-fiber polyline that can be blown directly into conduit. It will not rot or mildew, and can be left in conduit for future use. Pull-line features convenient packaging in a bucket for 2,200feet length with pre-punched top for easy access, and to keep the pull-line from spilling or tangling. It is considered an extra heavy duty pull-line, and exhibits 210lb. tensile strength.

                      • Extra heavy duty 500lb. tensile, our highest tensile-rated pull-line

                      Spécifications techniques

                      Type

                      Pull Line

                      Circumference

                      -

                      Product Range

                      Powr-Fish Series

                      Effective Length

                      2200ft

                      Carrying Capacity

                      500lb

                      SVHC

                      No SVHC (08-Jul-2021)

                      Documents techniques (1)

                      Manufacturer Catalogue EN

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (08-Jul-2021)
                      Télécharger le certificat de conformité du produit