Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 3 semaine(s)
Informations produit
FabricantGRIP ON TOOLS
Réf. Fabricant78510
Code Commande84Y8177
Fiche technique
Length - Metric2.4m
Length8ft
Size (L x W) - Metric1.8m x 2.4m
Length - Imperial8ft
Width6ft
Size (L x W) - Imperial6ft x 8ft
MaterialPP (Polypropylene)
Width - Metric1.8m
ColourGrey
Width - Imperial6ft
Product Range-
SVHCTo Be Advised
Aperçu du produit
A multipurpose tarp that is perfect for protecting equipment, using as ground over, protecting vehicle cargo areas, and much more.
- Specially reinforced, high density polyethylene fabric, which accounts for its rugged, tear-resistant strength
- Reinforced corners with sealed in hems
- 3/16” thick poly roping sewn into hem all around
- Rust proof aluminum grommets on each corner and approximately every 3 feet all around hem
- Size: 6' x 8'
- Note: Image is representative of the tarp products, and may not be the same size as the actual product. See size in this description for actual size.
Spécifications techniques
Length - Metric
2.4m
Size (L x W) - Metric
1.8m x 2.4m
Width
6ft
Material
PP (Polypropylene)
Colour
Grey
Product Range
-
Length
8ft
Length - Imperial
8ft
Size (L x W) - Imperial
6ft x 8ft
Width - Metric
1.8m
Width - Imperial
6ft
SVHC
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Non applicable
Conforme à la norme RoHS Phthalates:Non applicable
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit