2. Tools & Production Supplies
                                                                                                  3. Materials Handling
                                                                                                  4. Tarpaulin
                                                                                                  Imprimer la page

                                                                                                  78540

                                                                                                  Tarp Sheet, Gray, Polyethylene, 10 ft x 12 ft

                                                                                                  GRIP ON TOOLS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  GRIP ON TOOLS 78540
                                                                                                  FabricantGRIP ON TOOLS
                                                                                                  Réf. Fabricant78540
                                                                                                  Code Commande84Y8180
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 3 semaine(s)

                                                                                                  Informations produit

                                                                                                  GRIP ON TOOLS
                                                                                                  FabricantGRIP ON TOOLS
                                                                                                  Réf. Fabricant78540
                                                                                                  Code Commande84Y8180
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Size (L x W) - Metric3m x 3.6m
                                                                                                  Length12ft
                                                                                                  Length - Metric3.6m
                                                                                                  Size (L x W) - Imperial10ft x 12ft
                                                                                                  Width10ft
                                                                                                  Length - Imperial12ft
                                                                                                  Width - Metric3m
                                                                                                  MaterialPP (Polypropylene)
                                                                                                  ColourGrey
                                                                                                  Width - Imperial10ft
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  A multipurpose tarp that is perfect for protecting equipment, using as ground over, protecting vehicle cargo areas, and much more.

                                                                                                  • Specially reinforced, high density polyethylene fabric, which accounts for its rugged, tear-resistant strength
                                                                                                  • Reinforced corners with sealed in hems
                                                                                                  • 3/16” thick poly roping sewn into hem all around
                                                                                                  • Rust proof aluminum grommets on each corner and approximately every 3 feet all around hem
                                                                                                  • Size: 10' x 12'
                                                                                                  • Note: Image is representative of the tarp products, and may not be the same size as the actual product. See size in this description for actual size.

                                                                                                  Spécifications techniques

                                                                                                  Size (L x W) - Metric

                                                                                                  3m x 3.6m

                                                                                                  Length - Metric

                                                                                                  3.6m

                                                                                                  Width

                                                                                                  10ft

                                                                                                  Width - Metric

                                                                                                  3m

                                                                                                  Colour

                                                                                                  Grey

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Length

                                                                                                  12ft

                                                                                                  Size (L x W) - Imperial

                                                                                                  10ft x 12ft

                                                                                                  Length - Imperial

                                                                                                  12ft

                                                                                                  Material

                                                                                                  PP (Polypropylene)

                                                                                                  Width - Imperial

                                                                                                  10ft

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Non applicable
                                                                                                  Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                  SVHC :To Be Advised