Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantSTARRETT
Réf. Fabricant3754-12/300
Code Commande17AC7400
Gamme de produit3754 Series
Fiche technique
Impossible de récupérer les informations sur la disponibilité
Informations produit
FabricantSTARRETT
Réf. Fabricant3754-12/300
Code Commande17AC7400
Gamme de produit3754 Series
Fiche technique
Instrument TypeHeight Gauge
Measuring Range Max12"
Resolution0.0005"
Product Range3754 Series
SVHCTo Be Advised
Aperçu du produit
3754-12/300 3754 series electronic height gauge. It is a full featured, versatile and economic solution for most height measurement applications. The base is well-balanced, hardened, ground and lapped.
- Large (9.65mm/3/8"), easy-to-read LCD display reads to 0.0005"
- Instant unit conversion, carrier and scriber designed to read from zero
- Hold control feature to retains a reading at any position, ability to set zero at any position
- Plus or minus indication allows reading in proper direction, large positive action keypad
- Manual on/off plus a built-in automatic off after 30 minutes of non-use to conserve battery life
- Ability to retain and return to the true zero reading of the height gauge
- PRESET button to install any reading at any position, ability to install minimum and maximum limits
- RS232 data output port, works well with starrett datasure wireless data collection systems
- 1-1/2+ years battery life, two batteries furnished (CR2032)
- Range from 0 - 12", 0.0005" resolution
Spécifications techniques
Instrument Type
Height Gauge
Resolution
0.0005"
SVHC
To Be Advised
Measuring Range Max
12"
Product Range
3754 Series
Documents techniques (1)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit