2. Tools & Production Supplies
                                                                                                  3. Measurement & Inspection
                                                                                                  4. Laser Distance Meters
                                                                                                  Imprimer la page

                                                                                                  LD70

                                                                                                  Laser Distance Meter, 0.05m to 70m (2" to 230ft), ± 3mm (± 0.19"), LCD, 2 x AAA

                                                                                                  TRIPLETT
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  TRIPLETT LD70
                                                                                                  FabricantTRIPLETT
                                                                                                  Réf. FabricantLD70
                                                                                                  Code Commande54AH5395
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  5 En Stock

                                                                                                  Vous en voulez davantage ?

                                                                                                  expédition le jour même
                                                                                                  Commande avant 21h  avec expédition standard
                                                                                                  QuantitéPrix
                                                                                                  1+107,020 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  107,02 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  TRIPLETT
                                                                                                  FabricantTRIPLETT
                                                                                                  Réf. FabricantLD70
                                                                                                  Code Commande54AH5395
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Tape Measure TypeLaser
                                                                                                  Measuring Range0.05m to 70m (2" to 230ft)
                                                                                                  Measurement Accuracy± 3mm (± 0.19")
                                                                                                  Measuring Range Max70m
                                                                                                  Blade Width-
                                                                                                  Display TypeLCD
                                                                                                  Laser Class-
                                                                                                  Case ColorBlack, Red
                                                                                                  IP Rating-
                                                                                                  Battery Type2 x AAA
                                                                                                  Operating Temperature Range-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  LD70 laser distance meter is a compact laser distance meter designed for one-person operation to measure distances from 2inches to 230 feet (0.05 to 70m) in seconds with high accuracy and repeatability. It features addition/subtraction/area/volume measurement and indirect measurement using the Pythagorean theorum. A stakeout function can be used for stud and fence layout. Additional features include a selectable front/back reference edge, continuous real-time on-screen angle display, and memory that saves the last 20 readings. Auto power off maximizes battery life. Includes (2) AAA batteries and a 4” x 2” reflective plate for better response and accuracy at longer distances. Typical applications are new construction, home inspection, floor and carpet installation, electrical, cable, alarm and telecom wiring, painting, landscaping and fence installation, HVAC, and heating.

                                                                                                  • 1 year warranty
                                                                                                  • Measurement accuracy is ±0.19"
                                                                                                  • Dimension is 7" x 3.7" x 1.5"

                                                                                                  Contenu

                                                                                                  Laser distance meter, 4" x 2" reflective plate, Carry case.

                                                                                                  Spécifications techniques

                                                                                                  Tape Measure Type

                                                                                                  Laser

                                                                                                  Measurement Accuracy

                                                                                                  ± 3mm (± 0.19")

                                                                                                  Blade Width

                                                                                                  -

                                                                                                  Laser Class

                                                                                                  -

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Operating Temperature Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Measuring Range

                                                                                                  0.05m to 70m (2" to 230ft)

                                                                                                  Measuring Range Max

                                                                                                  70m

                                                                                                  Display Type

                                                                                                  LCD

                                                                                                  Case Color

                                                                                                  Black, Red

                                                                                                  Battery Type

                                                                                                  2 x AAA

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :To Be Advised