2. Tools & Production Supplies
                      3. Measurement & Inspection
                      4. Weighing Scales
                      Imprimer la page

                      CB 3000

                      Weighing Scale, Compact, 3kg Max Load Weight, 1g Resolution, CB Series

                      ADAM EQUIPMENT CB 3000
                      ADAM EQUIPMENT CB 3000
                      ADAM EQUIPMENT CB 3000
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantADAM EQUIPMENT
                      Réf. FabricantCB 3000
                      Code Commande23X6492
                      Gamme de produitCB Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 2 semaine(s)
                      QuantitéPrix
                      1+222,400 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      222,40 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantADAM EQUIPMENT
                      Réf. FabricantCB 3000
                      Code Commande23X6492
                      Gamme de produitCB Series
                      Fiche technique

                      Data Sheet

                      Balance / Scale TypeCompact
                      Load Weight Max3kg
                      Resolution (g)1g
                      Product RangeCB Series
                      SVHCNo SVHC (23-Jan-2024)

                      Aperçu du produit

                      CB 3000 is a compact balance. Easy to transport and store, CB balance delivers performance with compact portability. Battery operation means it can be used anywhere, while auto power-off helps conserve power. A sealed keypad and one-piece housing are simple to clean. The grade 304 stainless steel pan can be wiped down quickly and accommodates either single items or bulk powders. A backlit display shows the user the weight and remaining battery level. Suitable for weighing applications. Vivid, backlit LCD easily visible in any lighting conditions. Level indicator and adjustable feet ensure proper balance setup for optimum weighing results. Simple operation allows quick startup and use with little or no training. Low-battery indicator alerts users when batteries need replacement.

                      • Convenient features for portable precision weighing
                      • Large, grade 304 stainless steel pan allows easy cleaning
                      • Lightweight design simplifies transport and portability, sealed keypad protects against dirt/spills
                      • External calibration allows for verification and adjustment with weights
                      • 6VDC 200mA adapter, zero-tracking feature ensures display returns to zero reading
                      • Operates with AC adapter (not included) or batteries (included)
                      • 3000g capacity, 1g readability, 5.1" ø pan size
                      • g, lb, oz weighing units, 2sec stabilization time, ABS plastic housing
                      • Power supply is 2 x AA batteries / Optional 6VDC 200mA adapter
                      • Overall dimension is 6.3" x8.1" x 1.8"

                      Spécifications techniques

                      Balance / Scale Type

                      Compact

                      Resolution (g)

                      1g

                      SVHC

                      No SVHC (23-Jan-2024)

                      Load Weight Max

                      3kg

                      Product Range

                      CB Series

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Produits associés

                      1 produit trouvé

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (23-Jan-2024)
                      Télécharger le certificat de conformité du produit