2. Tools & Production Supplies
                      3. Measurement & Inspection
                      4. Weighing Scales
                      Imprimer la page

                      MTB 20

                      Weighing Scale, Baby, 20kg Max Load Weight, 5g Resolution, MTB Series

                      ADAM EQUIPMENT MTB 20
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantADAM EQUIPMENT
                      Réf. FabricantMTB 20
                      Code Commande78Y0026
                      Gamme de produitMTB Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 2 semaine(s)
                      QuantitéPrix
                      1+371,880 $
                      10+345,320 $
                      25+333,060 $
                      50+320,800 $
                      100+306,500 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      371,88 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantADAM EQUIPMENT
                      Réf. FabricantMTB 20
                      Code Commande78Y0026
                      Gamme de produitMTB Series
                      Fiche technique

                      Data Sheet

                      Balance / Scale TypeBaby
                      Load Weight Max20kg
                      Resolution (g)5g
                      Product RangeMTB Series
                      SVHCNo SVHC (23-Jan-2024)

                      Aperçu du produit

                      MTB 20 is a MTB baby and toddler scale with 29mm high digits LCD display. A versatile and portable, the MTB offers excellent value for pediatricians and other healthcare providers. With a capacity of 20Kg, this scale boasts the ability to weigh both newborn infants and toddlers on the same instrument. The MTB features quick start-up and easy operation, so minimal training is needed. A cleverly designed ergonomic cradle provides comfortable support for babies and locks securely in place. The cradle removes easily to reveal a non-slip rubber mat underneath, simplifying the task of weighing toddlers. Lightweight and portable, the MTB offers versatility for pediatricians and other healthcare providers.

                      • High-contrast display is easily visible from a distance
                      • Memory feature can recall the last weight taken, allowing the user to focus on the child
                      • Cradle can be removed to weigh toddlers on the non-slip rubber mat
                      • Ergonomic cradle provides comfortable support
                      • Lightweight design simplifies transport and portability
                      • External calibration allows for verification and adjustment with weights
                      • Simple operation allows quick startup and use with little or no training
                      • The auto power-off feature conserves battery life
                      • Operates with AC adapter (included) or batteries (not included)
                      • 6VDC 500mA adapter / 4 x AA batteries and dimension is (wxdxh) 560 x 350 x 140mm

                      Spécifications techniques

                      Balance / Scale Type

                      Baby

                      Resolution (g)

                      5g

                      SVHC

                      No SVHC (23-Jan-2024)

                      Load Weight Max

                      20kg

                      Product Range

                      MTB Series

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (23-Jan-2024)
                      Télécharger le certificat de conformité du produit