Quantité | Prix |
---|---|
1+ | 1 782,680 $ |
3+ | 1 699,280 $ |
5+ | 1 647,150 $ |
10+ | 1 584,600 $ |
25+ | 1 553,330 $ |
Informations produit
Aperçu du produit
MUW 300L is a MUW health and fitness scale. The elegant MUW ultrasonic scale calculates height, weight and BMI, with results displayed on the backlit LCD. This scale simplifies data collection and outputs user identification information without breaching confidentiality. With elegant design and durable construction, the MUW 300L ultrasonic health and fitness scale is ideal for performing height, weight and BMI calculations in offices and gyms. This scale simplifies data collection and is easy to operate. The MUW offers the ability to output user identification information without breaching confidentiality. Features include a cast-iron base, aluminum pillar, and backlit LCD that displays height, weight and BMI on one screen, eliminating the need to scroll through readings.
- Vivid, backlit LCD easily visible in any lighting conditions, BMI (body mass index) indicator
- Anti-slip platform ensures safety when stepping on and off the scale
- Color-coded keys facilitate quick recognition of the most frequently used buttons
- Integrated wheels permit easy movement, AC adapter included
- RS-232 interface provides speedy connection to computers and printers
- Rechargeable battery included for operation almost anywhere
- External calibration allows for verification and adjustment with weights
- Operating temperature range from 0°C to 40°C
- Overall dimension (w x d x h) is 14.76 x 23.62 x 91.33inch
- 300Kg capacity, 0.05Kg readability, 50g repeatability, 100g linearity
Spécifications techniques
Health & Fitness
50g
No SVHC (23-Jan-2024)
300kg
MUW Series
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit