Quantité | Prix |
---|---|
1+ | 4 275,460 $ |
3+ | 4 113,100 $ |
5+ | 4 031,920 $ |
10+ | 3 950,750 $ |
25+ | 3 815,440 $ |
Informations produit
Aperçu du produit
PTSPLUS 5000A is a PTSplus pallet truck scale. It is designed for commercial and industrial use. It offers the durability and convenience needed in commercial and industrial settings. PTSplus facilitates the transport of items from one place to another in warehouses, shipping departments or on production floors. This scale is equipped with steel pallet forks, non-marring polyurethane wheels, and a zero-radius pivoting handle. The display changes color to indicate if weight is over, under or within preset limits to simplify check weighing applications. With a bright LCD that is easily visible in different lighting levels, the PTSplus offers a wide range of features and functions to provide fast, accurate results. It is used in applications such as weighing, parts counting, percentage weighing, check weighing, dynamic / animal weighing.
- 5000lb / 2000Kg maximum capacity, 1lb / 0.5Kg readability
- 2lb / 1Kg repeatability (S.D.), 1Kg linearity (+/-), RS-232 interface, 2sec stabilization time
- External calibration allows for verification and adjustment with weights
- Backlit LCD with 1.6” / 40mm-high digits display, overall dimension is 26.5'' x 60'' x 46” (wxdxh)
- Mild steel base, IP67 rated indicator housing, operating voltage range from -10°C to 40°C
- Splash-proof housing, keypad and display are easy to clean
- Vivid, backlit LCD easily visible in any lighting conditions, wheels swivel, allowing easy movement
- Programmable backlight can be set to “always on,” “always off” or “light only when weighing”
- Zero-tracking feature ensures display returns to zero reading
- Programmable auto power-off to save energy, check weighing with audible alarm
Spécifications techniques
Pallet Truck
500g
No SVHC (23-Jan-2024)
2000kg
PTSplus Series
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit