2. Tools & Production Supplies
                      3. Measurement & Inspection
                      4. Weighing Scales
                      Imprimer la page

                      PTT 5000A

                      Weighing Scale, Pallet Truck, ABS, 2000 kg, 0.5 kg Resolution, PTT Series

                      ADAM EQUIPMENT PTT 5000A
                      ADAM EQUIPMENT PTT 5000A
                      ADAM EQUIPMENT PTT 5000A
                      ADAM EQUIPMENT PTT 5000A
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantADAM EQUIPMENT
                      Réf. FabricantPTT 5000A
                      Code Commande79AK6640
                      Gamme de produitPTT Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 2 semaine(s)
                      QuantitéPrix
                      1+6 368,640 $
                      3+6 126,790 $
                      5+6 005,870 $
                      10+5 884,940 $
                      25+5 683,410 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      6 368,64 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantADAM EQUIPMENT
                      Réf. FabricantPTT 5000A
                      Code Commande79AK6640
                      Gamme de produitPTT Series
                      Fiche technique

                      Data Sheet

                      Balance / Scale TypePallet Truck
                      Load Weight Max2000kg
                      Resolution (g)0.5kg
                      Product RangePTT Series
                      SVHCNo SVHC (23-Jan-2024)

                      Aperçu du produit

                      PTT 5000A is a PTT pallet truck scale offering an all-in-one solution. It combines the power of a 5000lb/2000Kg capacity heavy-duty pallet truck scale with the convenience of a built-in label printer. The PTT features solid steel pallet forks, wheels that swivel for easy movement and an audible alarm that indicates when capacity is exceeded. A versatile and practical choice, PTT is ideal for transporting heavy objects and goods on pallets, as well as recordkeeping and inventory. An internal rechargeable battery allows long periods of continual use, while color-coded keys and a large LCD display with 1.3”/34mm digits provide visibility under even the poorest of lighting conditions. The PTT also features a range of integrated applications, including weighing, parts counting, check weighing, parts counting, percentage weighing, check weighing, dynamic/animal weighing, accumulation, display hold, peak bold, Barcode / label printing.

                      • Built in printer can print weight, QR codes, bar codes and labels in numerous languages
                      • Vivid, backlit LCD easily visible in any lighting conditions
                      • Programmable backlight can be set to “always on,” “always off” or “light only when weighing”
                      • Color-coded keys facilitate quick recognition of the most frequently used buttons
                      • RS-232 interface provides speedy connection to computers and printers
                      • Rugged construction stands up to industrial use and sealed keypad protects against dirt and spills
                      • Checkweighing with audible alarm and wheels swivel, allowing easy movement
                      • Parts counting optimization automatically refines piece weight as parts are added
                      • Rechargeable battery included for operation almost anywhere and AC adapter included
                      • Zero-tracking feature ensures display returns to zero reading

                      Spécifications techniques

                      Balance / Scale Type

                      Pallet Truck

                      Resolution (g)

                      0.5kg

                      SVHC

                      No SVHC (23-Jan-2024)

                      Load Weight Max

                      2000kg

                      Product Range

                      PTT Series

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (23-Jan-2024)
                      Télécharger le certificat de conformité du produit