2. Tools & Production Supplies
                                                                                                3. Prototyping Tools & Breadboards
                                                                                                4. PCB Processing Equipment
                                                                                                Imprimer la page

                                                                                                RF100

                                                                                                REFLOW OVEN, 500MM X 504MM X 314MM, 230V

                                                                                                FORTEX
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FORTEX RF100
                                                                                                FORTEX RF100
                                                                                                FORTEX RF100
                                                                                                FORTEX RF100
                                                                                                FORTEX RF100
                                                                                                FabricantFORTEX
                                                                                                Réf. FabricantRF100
                                                                                                Code Commande60AJ4387
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                46 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                6 Livraison dans 1-3 jours ouvrables(US stock)
                                                                                                40 Livraison dans 2-4 jours ouvrables(UK stock)
                                                                                                Commander avant 21:00
                                                                                                QuantitéPrix
                                                                                                1+2 850,700 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                2 850,70 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                FORTEX
                                                                                                FabricantFORTEX
                                                                                                Réf. FabricantRF100
                                                                                                Code Commande60AJ4387
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Tank TypeProcessing Tray
                                                                                                Operating Temperature Min60°C
                                                                                                Operating Temperature Max300°C
                                                                                                Power Rating2.4kW
                                                                                                Voltage Rating230VAC
                                                                                                Capacity-
                                                                                                External Height314mm
                                                                                                External Width500mm
                                                                                                External Depth504mm
                                                                                                Plug Type-
                                                                                                SVHCNo SVHC (23-Jan-2024)

                                                                                                Aperçu du produit

                                                                                                RF100 is a convection reflow soldering oven model. It is a practical desktop-size re-flow oven for the manufacturing and reworking of SMT products using SMD. This batch reflow oven has a large intuitive operating display. The menu navigation is controlled via a membrane keypad. This batch re-flow soldering oven utilizes highly efficient infrared heating elements and has several thermocouple temperature gauges. Due to these features, and the precise evaluation in the microprocessor, the temperature curve of the reflow process is very accurate, and the temperature in the respective reflow sections is very uniform. It has been designed for the reflow of all common high-temperature alloys, including both Lead and Lead-free solder paste creams which can be processed to facilitate the mounting of SMD (Surface Mount Devices). The Reflow oven has an automatic error detection function with an alarm.

                                                                                                • Designed for re-flow of solder paste or for polymerization of prototyping glues
                                                                                                • Heating system makes designed for Lead and lead-free and high temperature alloys
                                                                                                • Large window panel keeps Circuit Board in view during processing
                                                                                                • Suitable for re-flow of both single and double sided circuit boards
                                                                                                • Compact housing design with generous 350x300mm working area
                                                                                                • 5 programmable phases for the re-flow process
                                                                                                • Suitable for processing of both single and double sided designed PCB SMT boards
                                                                                                • 4 program memory complete with LCD graphical display for temperature and time
                                                                                                • Simple programming for intuitive control
                                                                                                • Heating through forced air convection, utilizes 4 x infrared quartz heating elements

                                                                                                Spécifications techniques

                                                                                                Tank Type

                                                                                                Processing Tray

                                                                                                Operating Temperature Max

                                                                                                300°C

                                                                                                Voltage Rating

                                                                                                230VAC

                                                                                                External Height

                                                                                                314mm

                                                                                                External Depth

                                                                                                504mm

                                                                                                SVHC

                                                                                                No SVHC (23-Jan-2024)

                                                                                                Operating Temperature Min

                                                                                                60°C

                                                                                                Power Rating

                                                                                                2.4kW

                                                                                                Capacity

                                                                                                -

                                                                                                External Width

                                                                                                500mm

                                                                                                Plug Type

                                                                                                -

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                User Manual EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (23-Jan-2024)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit