2. Tools & Production Supplies
                                                                                                  3. Soldering Stations & Accessories
                                                                                                  4. Rework Stations
                                                                                                  Imprimer la page

                                                                                                  21-11424

                                                                                                  Rework Station, Hot Air, Temperature Controlled

                                                                                                  TENMA
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  TENMA 21-11424
                                                                                                  FabricantTENMA
                                                                                                  Réf. Fabricant21-11424
                                                                                                  Code Commande25AC4940
                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 16 semaine(s)

                                                                                                  Informations produit

                                                                                                  TENMA
                                                                                                  FabricantTENMA
                                                                                                  Réf. Fabricant21-11424
                                                                                                  Code Commande25AC4940
                                                                                                  Supply Voltage VAC120V
                                                                                                  Heat Temperature Max932°F
                                                                                                  Output Power700W
                                                                                                  Kit Contents-
                                                                                                  Product Range-
                                                                                                  Plug TypeUS
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Aperçu du produit

                                                                                                  Temperature Controlled Hot Air Rework Station

                                                                                                  • Digital LED Display
                                                                                                  • Turbo Air Supply
                                                                                                  • Smooth and consistant airflow
                                                                                                  • Switchable between Fahrenheit and Celsius
                                                                                                  • Sleep function
                                                                                                  • Temperature store and recall functions
                                                                                                  • Temperature calibration can be done by user
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details

                                                                                                  Spécifications techniques

                                                                                                  Supply Voltage VAC

                                                                                                  120V

                                                                                                  Output Power

                                                                                                  700W

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Heat Temperature Max

                                                                                                  932°F

                                                                                                  Kit Contents

                                                                                                  -

                                                                                                  Plug Type

                                                                                                  US

                                                                                                  Documents techniques (1)

                                                                                                  Operating Instructions EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (25-Jun-2025)
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
                                                                                                  Corporate Responsibility