63, 37 Sn, Pb Solder Wire:

32 produit(s) trouvé(s)
Trouvez une vaste gamme de 63, 37 Sn, Pb Solder Wire dans Newark Électronique Canada. Nous stockons une large gamme de Solder Wire, tels que 60, 40 Sn, Pb, 99.3, 0.7 Sn, Cu, 96.5, 3, 0.5 Sn, Ag, Cu & 63, 37 Sn, Pb Solder Wire provenant des plus grands fabricants mondiaux, notamment : MG Chemicals, Duratool, Chip Quik, Kester Solder & Multicomp Pro.
Afficher
Acheteur
Ingénieur
Fabricant
Leaded / Lead Free
Flux Type
Solder Alloy
External Diameter - Metric
External Diameter - Imperial
Melting Temperature
Weight - Metric
Weight - Imperial
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
20M4932
Each
1+
67,870 $
10+
65,980 $
20+
62,210 $
Leaded
Rosin Mildly Activated RMA
63, 37 Sn, Pb
0.81mm
0.032"
183°C
453.592g
1lb
-
20M4924
Each
1+
71,680 $
10+
69,690 $
20+
65,700 $
Leaded
Rosin Activated RA
63, 37 Sn, Pb
0.508mm
0.02"
183°C
453.592g
1lb
-
20M4952
Each
1+
4,940 $
25+
4,560 $
50+
4,160 $
100+
3,760 $
200+
3,360 $
Plus de tarifs
Leaded
No Clean
63, 37 Sn, Pb
0.813mm
0.032"
183°C
19.867g
0.701oz
-
20M4919
Each
1+
123,520 $
Leaded
Rosin Activated RA
63, 37 Sn, Pb
0.635mm
0.025"
183°C
226.796g
8oz
-
20M4927
Each
1+
78,010 $
10+
75,850 $
20+
71,520 $
Leaded
Rosin Activated RA
63, 37 Sn, Pb
1.016mm
0.04"
183°C
453.592g
1lb
-
20M4934
Each
1+
63,000 $
10+
61,250 $
20+
57,760 $
Leaded
No Clean
63, 37 Sn, Pb
0.508mm
0.02"
183°C
453.592g
1lb
-
20M4925
Each
1+
61,650 $
10+
59,940 $
20+
56,520 $
Leaded
Rosin Activated RA
63, 37 Sn, Pb
0.635mm
0.025"
183°C
453.592g
1lb
-
20M4929
Each
1+
43,550 $
10+
41,380 $
20+
39,200 $
50+
37,020 $
Leaded
Rosin Activated RA
63, 37 Sn, Pb
1.575mm
0.062"
183°C
453.592g
1lb
-
20M4933
Each
1+
59,220 $
10+
57,570 $
20+
54,280 $
Leaded
No Clean
63, 37 Sn, Pb
0.81mm
0.032"
183°C
453.592g
1lb
-
84AC8141
Each
1+
6,440 $
Leaded
No Clean and Rosin Flux
63, 37 Sn, Pb
0.81mm
0.032"
24°C
18g
0.63oz
-
84AC8157
Each
1+
63,240 $
Leaded
Rosin Activated RA
63, 37 Sn, Pb
1.02mm
0.04"
183°C
454g
1lb
4880-4888 Series
84AC8154
Each
1+
72,050 $
Leaded
Rosin Activated RA
63, 37 Sn, Pb
0.81mm
0.032"
183°C
454g
1lb
4880-4888 Series
84R8652
Each
1+
11,630 $
Leaded
No Clean
63, 37 Sn, Pb
0.5mm
18264"
183°C
28.35g
1lb
-
84AC8159
Each
1+
69,720 $
Leaded
Rosin Activated RA
63, 37 Sn, Pb
1.27mm
0.05"
183°C
454g
1lb
4880-4888 Series
84AC8156
Each
1+
39,540 $
Leaded
Rosin Activated RA
63, 37 Sn, Pb
1.02mm
0.04"
80°C
227g
0.5lb
4880 Series
84AC8150
Each
1+
7,160 $
Leaded
Rosin Activated RA
63, 37 Sn, Pb
0.81mm
0.032"
80°C
18g
0.63oz
-
84AC8152
Each
1+
72,760 $
Leaded
Rosin Activated RA
63, 37 Sn, Pb
0.64mm
0.025"
183°C
454g
1lb
4880-4888 Series
84AC8146
Each
1+
61,970 $
Leaded
No Clean
63, 37 Sn, Pb
0.81mm
0.032"
183°C
454g
1lb
4860-4865 Series
84AC8161
Each
1+
65,320 $
Leaded
Rosin Activated RA
63, 37 Sn, Pb
1.57mm
0.062"
183°C
454g
1lb
4880-4888 Series
84AC8151
Each
1+
45,480 $
Leaded
Rosin Activated RA
63, 37 Sn, Pb
0.64mm
0.025"
80°C
227g
0.5lb
4880 Series
84AC8160
Each
1+
40,840 $
Leaded
Rosin Activated RA
63, 37 Sn, Pb
1.57mm
0.062"
80°C
227g
0.5lb
4880 Series
84AC8145
Each
1+
38,740 $
Leaded
No Clean and Rosin Flux
63, 37 Sn, Pb
0.81mm
0.032"
24°C
227g
0.5lb
4860 Series
84AC8158
Each
1+
43,580 $
Leaded
Rosin Activated RA
63, 37 Sn, Pb
1.27mm
0.05"
183°C
227g
0.5lb
4880 Series
84R8656
Each
1+
24,560 $
Leaded
No Clean
63, 37 Sn, Pb
0.8mm
3/100"
183°C
113.4g
4oz
-
92B5994

Date/Lot Code

Each
1+
65,570 $
Leaded
No Clean
63, 37 Sn, Pb
1.575mm
0.062"
183°C
453.592g
1lb
-
1-25 sur 32 articles
sur 2 page(s)

Fournisseurs populaires

WELLER
3M
CK TOOLS
IDEAL
METCAL
CHEMTRONICS
TECHSPRAY
MULTICOMP PRO