2. Tools & Production Supplies
                                                                                                  3. Storage Products & Accessories
                                                                                                  4. Bag
                                                                                                  Imprimer la page

                                                                                                  55485

                                                                                                  Tool Backpack, 279.4 mm x 495.3 mm x 342.9 mm

                                                                                                  KLEIN TOOLS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  KLEIN TOOLS 55485
                                                                                                  KLEIN TOOLS 55485
                                                                                                  KLEIN TOOLS 55485
                                                                                                  KLEIN TOOLS 55485
                                                                                                  KLEIN TOOLS 55485
                                                                                                  KLEIN TOOLS 55485
                                                                                                  KLEIN TOOLS 55485
                                                                                                  FabricantKLEIN TOOLS
                                                                                                  Réf. Fabricant55485
                                                                                                  Code Commande55AC0826
                                                                                                  Gamme de produitTradesman Pro Series
                                                                                                  Egalement appeléGTIN UPC EAN: 092644554858
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
                                                                                                  QuantitéPrix
                                                                                                  1+291,890 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  291,89 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  KLEIN TOOLS
                                                                                                  FabricantKLEIN TOOLS
                                                                                                  Réf. Fabricant55485
                                                                                                  Code Commande55AC0826
                                                                                                  Gamme de produitTradesman Pro Series
                                                                                                  Egalement appeléGTIN UPC EAN: 092644554858
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Bag TypeTool Backpack
                                                                                                  Bag MaterialNylon
                                                                                                  Enclosure MaterialNylon
                                                                                                  External Height - Imperial19.5"
                                                                                                  External Height - Metric495mm
                                                                                                  External Width - Imperial13.5"
                                                                                                  External Width - Metric342.9mm
                                                                                                  External Depth - Imperial11"
                                                                                                  External Depth - Metric279.4mm
                                                                                                  Product RangeTradesman Pro Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  The new Klein Tools' TradesmanPro™Tool Master Backpack is a seriously tough backpack starting with a handle reinforced with aircraft cable, 1680d ballistic weave material construction, and a fully-molded waterproof bottom. With 48 pockets inside and out, this backpack has plenty of room for all sorts of hand tools, tablets, cables and wires, safety equipment, attachments, accessories, and more. In fact, the adjustable front pouch is a perfect spot for your drill. Need only a few tools for your next task? The removable tool caddy is designed for you to take just what you need. Both the tool caddy and the backpack can be hung, keeping your tools easily within reach.

                                                                                                  • Backpack with 48 total pockets to easily keep everything organized
                                                                                                  • Removable tool caddy with carrying handles and a D-ring for hanging
                                                                                                  • Aircraft cable heavily reinforces the handle as well as a heavy-duty zipper with lockable pulls (lock not included)
                                                                                                  • Made of durable 1680d ballistic weave material and a molded bottom to help protect from the elements
                                                                                                  • Hang the bag from the heavy-duty metal hook for easy access into the bag
                                                                                                  • Well-padded shoulder straps have a buckled chest strap along with lower straps that adjust for a perfect fit
                                                                                                  • Tool caddy has a zipper pocket and closed pouches for small tools and parts as well as open pockets and straps ideal for long drivers

                                                                                                  Spécifications techniques

                                                                                                  Bag Type

                                                                                                  Tool Backpack

                                                                                                  Enclosure Material

                                                                                                  Nylon

                                                                                                  External Height - Metric

                                                                                                  495mm

                                                                                                  External Width - Metric

                                                                                                  342.9mm

                                                                                                  External Depth - Metric

                                                                                                  279.4mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Bag Material

                                                                                                  Nylon

                                                                                                  External Height - Imperial

                                                                                                  19.5"

                                                                                                  External Width - Imperial

                                                                                                  13.5"

                                                                                                  External Depth - Imperial

                                                                                                  11"

                                                                                                  Product Range

                                                                                                  Tradesman Pro Series

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Non applicable
                                                                                                  Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                  SVHC :To Be Advised