Quantité | Prix |
---|---|
1+ | 138,980 $ |
5+ | 132,890 $ |
10+ | 122,100 $ |
20+ | 116,040 $ |
50+ | 109,970 $ |
Informations produit
Aperçu du produit
The 92 series 3M™ polyimide film Electrical Tape is amber with a 1-mil polyimide film backing with a silicone adhesive system for exceptional heat resistance and may be applied at very low temperatures. This tape can be imprinted and available on a 3 inch plastic core. Its silicone pressure sensitive adhesive allows it to be used at 356°F (180°C). It is used for high temperature electrical applications in which a tough, thin insulating material is required for wrapping coils, transformers, capacitors, wire harnesses and for anchoring leads/terminal boards. It also is used in printed circuit board assembly as a wave solder masking tape.
- UL510 Flammability rating
- >7500V Dielectric breakdown
- >1x10⁶Ω Insulation resistance
Applications
Maintenance & Repair, Industrial
Remarques
Any width or custom configuration available upon request
Spécifications techniques
Electrical Insulation
Polyimide Film
108.3ft
3 mil (0.075 mm)
33m
19.05mm
No SVHC (17-Jan-2022)
Silicone Adhesive
33m
Amber
108.3ft
0.75"
92
Documents techniques (2)
Produits de remplacement pour 92 19MM
1 produit trouvé
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
Certificat de conformité du produit