Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
278 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 20,300 $ |
| 5+ | 19,190 $ |
| 10+ | 18,070 $ |
| 25+ | 16,960 $ |
| 50+ | 15,850 $ |
| 100+ | 14,750 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
20,30 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantMULTICOMP PRO
Réf. FabricantHSA-BLACK 1X19X10
Code Commande07WX1935
Fiche technique
Tape TypeFoam
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPE (Polyethylene) Film
Tape Length - Metric10m
Tape Length - Imperial32.8ft
Tape ColourBlack
Total Tape Thickness39.4 mil (1 mm)
Roll Length - Imperial32.8ft
Roll Length - Metric10m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Aperçu du produit
HSA-BLACK 1X19X10 is a high-quality, double-sided adhesive tape made from durable PE (Polyethylene) foam. Measuring 19.05mm in width and 10meters in length, this black tape offers versatile bonding solutions for a variety of applications. Its double-sided adhesive ensures a strong, long-lasting bond on a range of surfaces, while the foam material provides cushioning and noise reduction. Ideal for use in automotive, construction, and industrial settings, the HSA-BLACK Foam Tape offers reliable performance for sealing, mounting, and vibration-damping needs.
- Conformable white closed cell PE foam coated on both sides with cross linked pure acrylic adhesive
- Double sided foam tape suitable for outdoor applications
- Good gap-filling between slightly uneven materials
- Very high shear strength, even at high temperatures
- Excellent long term performance and excellent resistance to water, most solvents and UV light
Spécifications techniques
Tape Type
Foam
Tape Backing Material
PE (Polyethylene) Film
Tape Length - Imperial
32.8ft
Total Tape Thickness
39.4 mil (1 mm)
Roll Length - Metric
10m
Tape Width - Metric
19.05mm
SVHC
No SVHC (21-Jan-2025)
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
10m
Tape Colour
Black
Roll Length - Imperial
32.8ft
Tape Width - Imperial
0.75"
Product Range
-
Documents techniques (3)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (21-Jan-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit