Vous en voulez davantage ?
| Quantité | Prix | 
|---|---|
| 1+ | 43,750 $ | 
| 5+ | 41,410 $ | 
| 10+ | 39,340 $ | 
Informations produit
Aperçu du produit
The 69 series 3M™ Glass Cloth Electrical Tape is white glass cloth with a high-temperature thermosetting silicone pressure-sensitive adhesive. It is designed for use in 600V dry location applications motors and transformers with and without varnish coating. The thermosetting adhesive provides an increased bond once applied in areas of high ambient temperatures. The thermosetting adhesive provides elevated temperature performance up to Class N 392°F (200°C) temperature rating. It provides insulation and solvent-resistant protection for use as coil cover, anchor, banding and core, layer and crossover insulation.
- High mechanical strength and resistance to high temperatures provide excellent performance
 - Conformable, printable and flame retardant
 - Noncorrosive adhesive
 - Heat-stable insulation for furnace and oven controls, motor leads and switches
 
Applications
Defence, Military & Aerospace, Maintenance & Repair, Motor Drive & Control, Industrial
Remarques
Any width or custom configuration available upon request
Spécifications techniques
Glass Cloth
Silicone Adhesive
108ft
7 mil (0.18 mm)
33m
12.7mm
To Be Advised
Glass Cloth
32.918m
White
108.3ft
0.5"
69 Series
Documents techniques (2)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit