Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Fabricant3M
Réf. Fabricant2200 (6-1/2X4-1/2)
Code Commande87F732
Gamme de produitScotch 2200 Series
Egalement appeléGTIN UPC EAN: 00054007212966
Fiche technique
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 4 semaine(s)
Informations produit
Fabricant3M
Réf. Fabricant2200 (6-1/2X4-1/2)
Code Commande87F732
Gamme de produitScotch 2200 Series
Egalement appeléGTIN UPC EAN: 00054007212966
Fiche technique
Tape TypeElectrical Insulation
Adhesive TypePressure Sensitive Adhesive
Patch TypeElectrical / Insulating
Form FactorRectangle
Tape ColourBlack
Total Tape Thickness7.1 mil (0.18 mm)
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape Width - Imperial4.5"
Tape Width - Metric114.3mm
Tape Length - Imperial6.5"
Tape Length - Metric163mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product RangeScotch 2200 Series
SVHCTo Be Advised
Aperçu du produit
The 2200 (6-1/2"X4-1/2") is a Scotch® Vinyl Mastic Pad with self-fusing rubber based insulating compounds laminated to a flexible all-weather grade vinyl (PVC) backing. This pre cut-pad is designed to insulate, moisture-seal and pad all connections up to 600V and have excellent resistance to abrasion, moisture, alkalis, acid, copper corrosion and varying weather conditions.
- Compatible rubber mastic
- Flexible over wide range of temperatures
- Highly resistant to ultraviolet light
- Easily installed to provide maximum protection
- Compatible with all common solid dielectric cable insulation
- Usable for indoor or outdoor applications
- Padding bolted connections on bus bar
Applications
Lighting, Power Management, Maintenance & Repair, Industrial
Remarques
Any width or custom configuration available upon request
Spécifications techniques
Tape Type
Electrical Insulation
Patch Type
Electrical / Insulating
Tape Colour
Black
Tape Backing Material
PVC (Polyvinyl Chloride)
Tape Width - Metric
114.3mm
Tape Length - Metric
163mm
Tape Diameter - Metric
-
SVHC
To Be Advised
Adhesive Type
Pressure Sensitive Adhesive
Form Factor
Rectangle
Total Tape Thickness
7.1 mil (0.18 mm)
Tape Width - Imperial
4.5"
Tape Length - Imperial
6.5"
Tape Diameter - Imperial
-
Product Range
Scotch 2200 Series
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Non applicable
Conforme à la norme RoHS Phthalates:Non applicable
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit