| Quantité | Prix |
|---|---|
| 10+ | 61,850 $ |
| 20+ | 58,490 $ |
| 50+ | 55,130 $ |
| 100+ | 51,430 $ |
Informations produit
Aperçu du produit
The 06147 is a premium grade black Electrical Moisture Sealant Roll designed for moisture sealing of electrical connections up to 600V. The 80601500707 electrical moisture sealant roll is made of polyvinyl chloride and mastic with a rubber mastic adhesive. The Scotch® electrical moisture sealant is a self-fusing, rubber-based thin insulating mastic compound laminated to a flexible and all-weather grade PVC backing. It has excellent resistance to abrasion, moisture, alkalies and acid copper corrosion and varying weather conditions.
- Compatible rubber mastic
- Flexible over wide range of temperatures
- Highly resistant to ultraviolet light
- Easily installed to provide maximum protection
Applications
Maintenance & Repair, Industrial, Safety, Lighting
Remarques
Any width or custom configuration available upon request
Spécifications techniques
Electrical Insulation
12.7mm
45 mil (1.143 mm)
10ft
10ft
06147 Series
PVC (Polyvinyl Chloride)
0.5"
Black
3.05m
3.05m
No SVHC (15-Jan-2019)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit