Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 64,960 $ |
| 5+ | 61,600 $ |
| 10+ | 58,260 $ |
| 20+ | 54,910 $ |
Informations produit
Aperçu du produit
The 130C (1"X30FT) is a premium linerless Rubber Splicing Tape, designed for use in splicing and terminating wires and cables. Rated up to 90°C continuous operating temperatures and short-term 130°C overload service. The tape has excellent physical and electrical properties, which provide immediate moisture seals and void-free build-ups. Ethylene propylene base. Excellent physical and electrical properties. Primary insulation for splicing all types of solid dielectric insulated cables through 69kV. Primary insulation for building stress cones on all types of solid dielectric insulated cables up to 35kV bus bar insulation.
- Stable over wide temperature range
- Compatible with solid dielectric cable insulations
- Black color
Applications
Maintenance & Repair, Industrial, Defence, Military & Aerospace
Remarques
Any width or custom configuration available upon request
Spécifications techniques
Self Amalgamating / Bonding
Rubber Resin Adhesive
9.144m
30ft
1"
130C Series
Rubber
Black
30ft
9.14m
25.4mm
To Be Advised
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit