| Quantité | Prix |
|---|---|
| 1+ | 361,070 $ |
Informations produit
Aperçu du produit
STP100 is a utility staple starter. This is designed to hold and dispense utility staples to install ground wire and ground molding to utility poles. No more dropping staples, hitting fingers or puncturing work gloves. The stapler can accommodate 35 to 40 staples to finish installation on one pole. It automatically loads the next staple for smoother operation. Works with both Klein heavy duty staples as well as other utility staples on the market. One tool, one set of staples. Staple holder automatically loads the next staple for smooth operation. Suitable for wire/cable stapling. For use with all ground wire and molding types.
- 1inch crown width, 2inch leg length, 1inch wire diameter
- 12.28inch handle length, integrated handle type
- 12.28inch overall length, 7.05inch over height, 2.68inch overall width
- Heavy-duty, manual staple starter designed to install ground wire and molding on utility poles
- For use with Klein heavy-duty 2inch x 1inch staples as well as current market staples
- Top loading for quick staple reloads and less dropped staples, loads automatically
- Holds up to 35 to 40 staples enough to finish one pole installation, D-ring for hanging, storage
- Durable steel and aluminum construction for optimal performance
- Bottom stop to prevent driving staples too deep, jam release to remove bent staples
- Built-in ruler provides an easy way to measure spacing of staples
Avertissements
Never use on or near live electric circuits, only direct staple discharge towards surface intended to be stapled; never point towards any body part.
Remarques
Staples sold separately, always use approved eye protection, keep fingers clear of staple discharge area when operating or clearing a jam, ensure correct staple size is selected before discharging.
Spécifications techniques
-
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit