2. Tools & Production Supplies
                      3. Tools, Air Powered
                      4. Staplers
                      Imprimer la page

                      STP100

                      Utility Staple Starter, Steel/Aluminum, Holds 35 to 40 Staples

                      KLEIN TOOLS STP100
                      KLEIN TOOLS STP100
                      KLEIN TOOLS STP100
                      KLEIN TOOLS STP100
                      KLEIN TOOLS STP100
                      KLEIN TOOLS STP100
                      KLEIN TOOLS STP100
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantKLEIN TOOLS
                      Réf. FabricantSTP100
                      Code Commande25AK8460
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
                      QuantitéPrix
                      1+361,070 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      361,07 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantKLEIN TOOLS
                      Réf. FabricantSTP100
                      Code Commande25AK8460
                      Fiche technique

                      Data Sheet

                      Product Range-
                      SVHCTo Be Advised

                      Aperçu du produit

                      STP100 is a utility staple starter. This is designed to hold and dispense utility staples to install ground wire and ground molding to utility poles. No more dropping staples, hitting fingers or puncturing work gloves. The stapler can accommodate 35 to 40 staples to finish installation on one pole. It automatically loads the next staple for smoother operation. Works with both Klein heavy duty staples as well as other utility staples on the market. One tool, one set of staples. Staple holder automatically loads the next staple for smooth operation. Suitable for wire/cable stapling. For use with all ground wire and molding types.

                      • 1inch crown width, 2inch leg length, 1inch wire diameter
                      • 12.28inch handle length, integrated handle type
                      • 12.28inch overall length, 7.05inch over height, 2.68inch overall width
                      • Heavy-duty, manual staple starter designed to install ground wire and molding on utility poles
                      • For use with Klein heavy-duty 2inch x 1inch staples as well as current market staples
                      • Top loading for quick staple reloads and less dropped staples, loads automatically
                      • Holds up to 35 to 40 staples enough to finish one pole installation, D-ring for hanging, storage
                      • Durable steel and aluminum construction for optimal performance
                      • Bottom stop to prevent driving staples too deep, jam release to remove bent staples
                      • Built-in ruler provides an easy way to measure spacing of staples

                      Avertissements

                      Never use on or near live electric circuits, only direct staple discharge towards surface intended to be stapled; never point towards any body part.

                      Remarques

                      Staples sold separately, always use approved eye protection, keep fingers clear of staple discharge area when operating or clearing a jam, ensure correct staple size is selected before discharging.

                      Spécifications techniques

                      Product Range

                      -

                      SVHC

                      To Be Advised

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :À déterminer
                      Conforme à la norme RoHS Phthalates:À déterminer
                      SVHC :To Be Advised
                      Télécharger le certificat de conformité du produit