KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Tools & Production Supplies
                                                                                                3. Tools - Hand & Workholding
                                                                                                4. Benders
                                                                                                Imprimer la page

                                                                                                74-034

                                                                                                Ductile Iron Bender, Conduit, 1.25" Bending Capacity, 1" OD Tube

                                                                                                IDEAL
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                IDEAL 74-034
                                                                                                FabricantIDEAL
                                                                                                Réf. Fabricant74-034
                                                                                                Code Commande23K9801
                                                                                                Votre numéro de pièce
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 3 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+595,880 $
                                                                                                10+553,320 $
                                                                                                25+533,670 $
                                                                                                50+514,030 $
                                                                                                100+491,100 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                595,88 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                IDEAL
                                                                                                FabricantIDEAL
                                                                                                Réf. Fabricant74-034
                                                                                                Code Commande23K9801
                                                                                                Tube O.D.1"
                                                                                                Bender TypeConduit
                                                                                                Bending Capacity31.8mm
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (08-Jul-2021)

                                                                                                Aperçu du produit

                                                                                                74-034 IDEAL® iron conduit bender head with handle has ductile iron construction for exceptional durability and rugged construction that withstands a lifetime of heavy use. Baked-on blue enamel finish on the handle resists corrosion and enhances visibility. Bends conduit pipes to fit around any corner, ceiling, wall or irregularly shaped passageways. It features precision marks locating degree scale, star, arrow and rim notch for perfect bends every time. Bender head has easy visibility markings that are raised and cast into both sides. It has a deeply serrated steps and grooved internal hook surface that prevents slippage, while applying high leverage. It is heat treated for extra strength and reinforced at stress points for longer life. Uses the benfield bending system, which is standard to the industry, resulting in accurate and dependable bends. Includes convenient bending guide as a reference for basic bends.

                                                                                                • Withstands a lifetime of heavy use
                                                                                                • Exceptional, durable, materials for extra strength and reinforced at stress points for longer life
                                                                                                • Strong iron material
                                                                                                • 1-1/4inch EMT, 1inch rigid and 1inch IMC conduit

                                                                                                Spécifications techniques

                                                                                                Tube O.D.

                                                                                                1"

                                                                                                Bending Capacity

                                                                                                31.8mm

                                                                                                SVHC

                                                                                                No SVHC (08-Jul-2021)

                                                                                                Bender Type

                                                                                                Conduit

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Manufacturer Catalogue EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (08-Jul-2021)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit