2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Cutters
                                                                                                  5. Cable
                                                                                                  Imprimer la page

                                                                                                  VDV600-096

                                                                                                  Cable Cutter, 194mm, Coaxial Cables, Shear Blade Edge

                                                                                                  KLEIN TOOLS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  KLEIN TOOLS VDV600-096
                                                                                                  FabricantKLEIN TOOLS
                                                                                                  Réf. FabricantVDV600-096
                                                                                                  Code Commande84X8364
                                                                                                  Egalement appeléGTIN UPC EAN: 092644581861
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Available to Order by Phone
                                                                                                  Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.

                                                                                                  Informations produit

                                                                                                  KLEIN TOOLS
                                                                                                  FabricantKLEIN TOOLS
                                                                                                  Réf. FabricantVDV600-096
                                                                                                  Code Commande84X8364
                                                                                                  Egalement appeléGTIN UPC EAN: 092644581861
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Overall Length194mm
                                                                                                  Cutting Capacity Max-
                                                                                                  For Use WithCoaxial Cables
                                                                                                  Blade EdgeShear
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  The VDV600-096 is a Coaxial Cable Cutter with yellow plastic-dipped handle for maximum comfort and grip. The multifunctional blade optimized to cut copper-clad steel (CCS) coaxial cable and other common wires or cable. The specialized notched blade is designed to withstand steel cable cutting. The notched blade section is optimized to easily cut common CCS coaxial cables such as RG-59, RG-6/6Q, RG-7 and RG-11. Shears blade section is designed to cleanly cut and snip solid and stranded copper, aluminium, UTP/STP twisted pair wires and cables. Blade geometry ensures CCS coaxial cable retains form when cut to facilitate easy insertion into connectors and provide excellent terminations.

                                                                                                  • High-leverage handles for genuine one-handed operation

                                                                                                  Applications

                                                                                                  Maintenance & Repair

                                                                                                  Avertissements

                                                                                                  Always wear eye protection. Not insulated. Will not protect against electrical shock. Never use on or near live electrical circuits.

                                                                                                  Spécifications techniques

                                                                                                  Overall Length

                                                                                                  194mm

                                                                                                  For Use With

                                                                                                  Coaxial Cables

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Cutting Capacity Max

                                                                                                  -

                                                                                                  Blade Edge

                                                                                                  Shear

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Non applicable
                                                                                                  Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                  SVHC :To Be Advised