Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Disponible sur commande
Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
| Quantité | Prix |
|---|---|
| 1+ | 38,620 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
38,62 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.
Informations produit
FabricantKLEIN TOOLS
Réf. FabricantH80718
Code Commande62AK6197
Fiche technique
Head Weight - Metric510.29g
Head Weight - Imperial18oz
Handle TypeFiberglass
Product Range-
SVHCTo Be Advised
Aperçu du produit
H80718 is a 18-ounce, 15inch straight-claw hammer. This was engineered specifically for removing NM (Romex®) staples. Made of high-strength fiberglass for optimal shock absorption, this professional hammer features an 18-ounce forged steel head with smooth head for reduced marring. The durable handle has a non-slip grip for comfort and a hang hole for tethering ability or hanging storage. Romex® is a registered trademark of southwire company. Suitable for hammering.
- Straight-claw hammer type, NM-B staple pulling, tether hole for hanging
- 14.8'' overall length, 1.2'' overall height, 6.3'' overall width
- 6.3'' head length, 1.1'' face diameter, forged steel head material
- Orange/black handle color, 13'' handle length, fiberglass handle material
- Straight-claw hammer with claw pulling feature for NM-B (Romex®) staple removal
- High-strength fiberglass core for maximum shock absorption
- 18-Ounce forged steel head with smooth face for reduced marring
- Compact and lightweight for frequent use, great general purpose hammer
- 15inch length handle with durable, non-slip grip for superior comfort
- Hang hole in handle for tethering ability and hanging storage
Avertissements
Do not strike hammer faces together, NOT insulated. Will NOT protect against electrical shock.
Remarques
Always wear approved eye protection, never use on or near live electrical circuits.
Spécifications techniques
Head Weight - Metric
510.29g
Handle Type
Fiberglass
SVHC
To Be Advised
Head Weight - Imperial
18oz
Product Range
-
Documents techniques (1)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Non applicable
Conforme à la norme RoHS Phthalates:Non applicable
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit