Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 118,920 $ |
Informations produit
Aperçu du produit
75980 is a 39 piece GoBox ESD safe micro bits set. The set contains an intelligent selection of micro bits including: Slotted, Phillips, hex Metric, Torx®, and Pentalobe. The set is equipped with ESD safe Microbit handle, a 4" Microbit Extension, and a magnetic hex Microbit adapter offering the convenience to adapt the tool's configuration. All of the tools come conveniently packaged in a pocketsize secure clasped metal case for easy identification and storage. The set consist of Wiha premium quality tool steel engineered for strength and durability, has a chrome-plated satin finish for corrosion protection, and feature exact fit precision machined tips for reduced cam-out. Wiha ESD safe precision tools meet ESD standard IEC 61340-5-1 for protecting electronic devices from electrostatic discharge and have a handle surface resistance of 106 to 109ohms for balanced electrostatic dissipation.
- Meets ESD standard IEC 61340-5-1 for protecting from electrostatic discharge
- Packed in a compact durable molded storage box
- Micro bit adapter for multi-tool functionality
- Hex profile finger grip for precise torque and control
- Finger control rotating cap, ESD safe cushion grip handle for comfort, control, and safety
- Exact fit precision machined tips for reduced cam-out
- Dual durometer construction for long-lasting durability
- 1.25inch product depth, 2inch product width, 7inch product height
Contenu
75804 ESD safe PicoFinish microbit holder, 75743/75744/75745/75746/75747/75748 Pentalobe MicroBits, 75008/75012/75015/75018/75020/75025/75030/75035/75040 system 4 slotted MicroBits, 75105/75110/75115/75120/75120/75125 system 4 Phillips MicroBits, 75313/75315/75320/75325/75330/75340 System 4 hex MicroBits, 75701/75702/75703/75704/75705/7506/75707/75708/75709/75710 system 4 Torx MicroBits, 75802 system 4 MicroBit adapter 1/4" hex outside-4mm inside, 75900 system 4 extension blade for MicroBits.
Spécifications techniques
39 Pieces of 0.8/1.2/1.5/1.8/2.0/2.5/3/3.5/4 mm Slotted, Phillips, Hex Metric, Torx, Pentalobe
No SVHC (16-Jul-2019)
-
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit