| Quantité | Prix |
|---|---|
| 1+ | 167,560 $ |
Informations produit
Aperçu du produit
The 26507-XL5 from Aven is an OptiVue 5diopter LED magnification desk lamp. It is a convenient, compact and versatile desk lamp. The lamp features flexible 11″ gooseneck arm, 4inch 5diopter (2.25x magnification) crystal clear round glass lens for distortion free viewing, 36 ultra bright SMD LEDs and a weighted base for added lamp stability. Includes a removable fixing ring for easy lens replacement. The OptiVue desk lamp offers white colour 36 ultra bright LEDs for shadow free illumination with maximum illumination of 570lm. It is ideal for assembly, workshop or inspection applications.
- Efficient modern design, super bright illumination
- Exceptionally long LED element life (minimum 20,000hours)
- 11inch flexible gooseneck arm, cool operating temperature
- 360° rotatable lamp head
- 100V to 240VAC, 50Hz to 60Hz AC/DC adapter input, 20V/300mA output and low power consumption of 6W
- Swivel motion allows rotation of the lamp head
- Weighted base with decorative metal ring, built-in handle for easy positioning
- Gooseneck arm can be adjusted to set preferred lamp angle, stays in place in any position
- Simple lens replacement, protective lens cover
- Weight is 5lbs and dimension is 15inch x 10inch x 5inch
Applications
Industrial
Contenu
OptiVue 5dioptre LED magnification lamp, Power adapter.
Spécifications techniques
Bench / Desktop
OptiVue Magnifying Lamps
-
No SVHC (14-Jun-2023)
11"
5 Dioptre
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit