2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Inspection
                      5. Microscope Digital
                      Imprimer la page

                      26700-135

                      Auto Focus Inspection System, SharpVue, 30x Optical Zoom, 300x Digital Zoom

                      AVEN 26700-135
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantAVEN
                      Réf. Fabricant26700-135
                      Code Commande02AC7394
                      Gamme de produitSharpVue Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 2 semaine(s)

                      Informations produit

                      FabricantAVEN
                      Réf. Fabricant26700-135
                      Code Commande02AC7394
                      Gamme de produitSharpVue Series
                      Fiche technique

                      Data Sheet

                      Magnification20X Optical / 12X Digital
                      For Use WithAven SharpVue HD Video Inspection Systems
                      Working Distance-
                      Camera Type1080 Pixel
                      Product RangeSharpVue Series
                      SVHCNo SVHC (14-Jun-2023)

                      Aperçu du produit

                      The 26700-135 from Aven is a SharpVue inspection system. This system was developed with the operator in mind. It combines advanced digital microscope technology with comfort and ease of use. View crystal clear 1080p images on your HD monitor, reducing the eye strain and neck fatigue associated with frequent use of traditional microscopes.

                      • User-friendly advanced microscopy system & advanced menu system
                      • Remote control included, HDMI and USB outputs
                      • 1920 x 1080 resolution (HD monitor)/ 1280 x 720 (computer), 30x optical/ 300x digital magnification
                      • 1080p high definition imaging on HD monitor, 720P resolution while using SharpVue imaging software
                      • Windows 7 / Windows 8 / Windows 10 operating systems & 60 FPS frame rate
                      • Capture images, record video, make measurements and annotations
                      • Built-in angled LED lighting illumination, monitor format detect
                      • Detailed examination of any area of choice
                      • Dimensions is 16inch x 6.7inch x 13.77inch
                      • ESD safety

                      Applications

                      Imaging, Video & Vision

                      Contenu

                      SharpVue digital microscope system, 4′ power cable, HDMI cable, USB cable, SharpVue imaging software.

                      Spécifications techniques

                      Magnification

                      20X Optical / 12X Digital

                      Working Distance

                      -

                      Product Range

                      SharpVue Series

                      For Use With

                      Aven SharpVue HD Video Inspection Systems

                      Camera Type

                      1080 Pixel

                      SVHC

                      No SVHC (14-Jun-2023)

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (14-Jun-2023)
                      Télécharger le certificat de conformité du produit

                      Certificat de conformité du produit