| Quantité | Prix |
|---|---|
| 1+ | 4 073,630 $ |
Informations produit
Aperçu du produit
MLS640-244-570 is a digital microscope mighty cam USB with standard post stand. Aven’s Mighty Cam USB 6M CMOS Camera with imaging and measurement software. Create stunning images with outstanding clarity then measure, annotate and analyze with ease with the imaging software. Camera's color processing is capable of a new level of precision producing extremely high color definition. Utilizing the Mosaic software package, operators can generate large panoramic images. Simply glide an object under the camera and the advanced software will stitch together images into one larger image. On screen tools within the included software provide powerful measurement functions including freehand line, rectangle, polygon, circle, bicircle, angle, point-line distance and much more. Typical applications are precision assembly applications, quality control, production applications, electrical inspection, medical device inspection, aerospace, educational applications, research and development.
- Advanced measurement software included for computer connectivity
- Enhances productivity - eliminates eye strain and body fatigue
- Save high resolution image/video files directly to your PC
- USB output connects to PC, magnification range from 26.2x - 349x
- USB 6M CMOS camera with imaging software, easy plug and play USB 3.0 interface
- Compact and light weight, versatile C/CS lenses mount
- Aluminum powder coated base, UNC bolt and safety clamp included
- Sony 6 megapixel color CMOS 1/1.8" sensor-IMX178
- 3072(H) x 2048(V) resolution, 40fps at 6MP frame rate
- Base size is 10.98 x 12.99 x 0.5inch, 2000-15000K color temperature
Contenu
Mighty cam USB camera (26100-244), Standard post stand (26800B-570), LED ring light (26200B-216), Micro lens system zoom 640 (26700-151), Micro lens adapter plate (26700-151AP), Focus mount (26800B-517), 0.5x coupler (26700-156), One base, post, safety clamp and bolt for mounting post to base hex-Key, 0.6x to 4.0x zoom body with 1X C-mount coupler and 1X objective lens, One ring light and power supply.
Spécifications techniques
19X to 251X
82mm
-
Precision Assembly, Electrical Inspection, Medical Device Inspection, Aerospace, R&D
6 Mega Pixel
No SVHC (14-Jun-2023)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit