2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Inspection
                                                                                                  5. Microscope Digital
                                                                                                  Imprimer la page

                                                                                                  26700-425

                                                                                                  Digital Microscope, 2 Mega Pixel, 284X to 2042X

                                                                                                  AVEN
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  AVEN 26700-425
                                                                                                  AVEN 26700-425
                                                                                                  AVEN 26700-425
                                                                                                  AVEN 26700-425
                                                                                                  AVEN 26700-425
                                                                                                  AVEN 26700-425
                                                                                                  AVEN 26700-425
                                                                                                  FabricantAVEN
                                                                                                  Réf. Fabricant26700-425
                                                                                                  Code Commande83AK6675
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 3 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+5 433,170 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  5 433,17 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  AVEN
                                                                                                  FabricantAVEN
                                                                                                  Réf. Fabricant26700-425
                                                                                                  Code Commande83AK6675
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Magnification284X to 2042X
                                                                                                  For Use WithQuality Assurance, Failure Analysis, Research & Development, Education & Training
                                                                                                  Working Distance15.7mm
                                                                                                  Camera Type2 Mega Pixel
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Aperçu du produit

                                                                                                  26700-425 is a Cyclops metallographic [284x - 2042x] digital microscope with 4x, 10x, And 20x lenses. The Cyclops metallographic digital microscope is a specialized system designed for high magnification. It includes 3 interchangeable high-powered lenses to reach a magnification range of 284x – 2042x (based on a 24-inch monitor). It features USB and HDMI outputs, the user can view the live image from the user HD monitor, or connect to the user PC to take advantage of the included imaging/measurement software (via download link).

                                                                                                  • Designed for very high magnification, HDMI mode view live images on an HD monitor
                                                                                                  • Shows details that cannot be seen with standard digital microscopes
                                                                                                  • PC mode capture images, annotate, measure, and more from user computer
                                                                                                  • Ideal for quality assurance, failure analysis, research, development, education, training
                                                                                                  • 284x - 2042x (based on a 24” monitor) magnification
                                                                                                  • Working distance range from 1.6 to 15.7mm, field of view range from 1.87 to 0.26mm
                                                                                                  • 2M pixels CMOS sensor, 1080p full HD USB 3.0 type C high speed transmission resolution
                                                                                                  • IR remote, alternative auto and manual focus system
                                                                                                  • DC 5V/2A, cable length is 180cm power supply
                                                                                                  • Dimension is 66mm (W) x 68mm (D) x 255mm (H)

                                                                                                  Contenu

                                                                                                  Cyclops metallographic digital microscope, White balance card, HDMI cable, IR remote control, USB-C 3.0 cable, User's guide, Power adaptor, Calibrator, Stand S112, DIN lens (4X, 10X, 20X), Stand assemble guide, Light adapter.

                                                                                                  Spécifications techniques

                                                                                                  Magnification

                                                                                                  284X to 2042X

                                                                                                  Working Distance

                                                                                                  15.7mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Quality Assurance, Failure Analysis, Research & Development, Education & Training

                                                                                                  Camera Type

                                                                                                  2 Mega Pixel

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Documents techniques (2)

                                                                                                  User Manual EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (14-Jun-2023)